Texas Instruments SMD/SMT CAN Interface IC

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
10 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9 675On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1
9 198On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee
6 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C
2 987On Order
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C
2 402Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with shut-down
4 971Expected 24/09/2026
Min.: 1
Mult.: 1

TCAN3414 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
2 244On Order
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVDA540 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVDA542 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVD253 SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 85 C Reel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments CAN Interface IC TRANSCEIVER A 595-SN 65LBC031DG4 A 595-S A 595-SN65LBC031DG4 Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

SN65LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments CAN Interface IC Hi-Spd CAN Xcvr A 59 5-SN65LBC031D A 595 A 595-SN65LBC031D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments CAN Interface IC Hi-Spd Cntrlr Area N etwork Xcvr A 595-S A 595-SN65LBC031DR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65LBC031 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65LBC031QDG4 A A 595-SN65LBC031QDG4 Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

SN65LBC031Q CAN Controller SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA Tube
Texas Instruments CAN Interface IC TRANSCEIVER A 595-SN 75LBC031D A 595-SN7 A 595-SN75LBC031D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN75LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1 Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceiver A 595-SN6 A 595-SN65HVD232QDR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVD232Q CAN Controller SMD/SMT SOIC-8 1 Mb/s 3 V 3.6 V - 40 C + 125 C Reel
Texas Instruments CAN Interface IC DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 130
Mult.: 130

SN65HVD233 CAN Controller SMD/SMT Die 3 V 3.6 V - 55 C + 210 C 6 mA
Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251DR ALT 5 ALT 595-SN65HVD251DR Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1042HG High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel