SMD/SMT Reel CAN Interface IC

Results: 749
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr
2 190Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE ALT 595-S N65HVD234DR ALT 595 ALT 595-SN65HVD234DR
2 500Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251DR ALT 5 ALT 595-SN65HVD251DR
4 574Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1
4 997Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
10 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9 675On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive High Spee d Dual CAN Transcei
5 998Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1
9 198On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee
6 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C
2 987On Order
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C
2 397Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
2 140On Order
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode
2 239Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS
15 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 1 587In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 3.5 ms reset duration, SOIC 28
998Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD Transceiver, High Speed, Low Power with Vio pin, long filter time 18 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CANTRX w. Silent Mode + improved Wake Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN FD Transceiver with HV Wake, Grade1 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4 000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 30 uA AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 1 LDO 5V, 1 LDO 3.3V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD/PN Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel