Texas Instruments SMD/SMT Digital Isolators

Results: 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Dual Ch 1/1 1Mbps Di g Iso ALT 595-ISO72 ALT 595-ISO7221ADR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO7221A SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 485 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Dual Channel 1/1 5Mb ps Dig Isolator ALT ALT 595-ISO7221BDR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO7221B SMD/SMT SOIC-8 2 Channel Bidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 55 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators AC Sgl 100Mbps Dig I so Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 4 mA 19 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators EP QuadChannel 3/1 1 Mbps Dig Isolator Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7241A SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 18 mA 15 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators 4Ch Dig Isolator 150 Mbps 3:1 ALT 595-IS ALT 595-ISO7241MDWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7241M SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 18 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power dual-chan nel 1/1 25-Mbps d A A 595-ISO7321FCDR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ISO7321FC SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 4.9 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 75

ISO7321 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330CQDWQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330FCQDWRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 40

ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330FCQDWQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760QDWQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s Reinforced 5.5 V 2.25 V 2.9 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s Reinforced 5.5 V 2.25 V 2.6 mA 12 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWW Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWW Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7821LL SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.5 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDW Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWWR Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 45

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWW Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.5 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DWWR Non-Stocked Lead-Time 16 Weeks
Min.: 135
Mult.: 45

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831DW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7831 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.2 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Radiation tolerant q uad-channel 3/1 dig ISOS141FDBQSEP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ISOS141 SMD/SMT SSOP-16 4 Channel Bidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 6.8 mA 10.7 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841FAQDWEQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISOW7841A SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Quad-channel 1/3 r e inforced digital is A 595-ISOW7843DWE Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISOW7843 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Quad-channel 1/3 r e inforced digital is A 595-ISOW7843FDWE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

ISOW7843 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators EP QuadChannel 3/1 1 Mbps Dig Isolator A A 595-ISO7241AMDWREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7241A SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5 V 3.3 V 71 ns - 55 C + 125 C Reel