Interface - I/O Expanders

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub 246In Stock
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SOIC-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 19 038In Stock
Min.: 1
Mult.: 1
: 5 000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2 957In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2 441In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6 609In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 2 152In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz + 125 C - 40 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux 13 728In Stock
Min.: 1
Mult.: 1
: 3 000

TCA9539 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 884In Stock
3 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/ 3 277In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL6408 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 3 946In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 1 263In Stock
Min.: 1
Mult.: 1

TCAL9538 SMD/SMT X2QFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 7 900In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL9538 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander 23 076In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander 16 852In Stock
Min.: 1
Mult.: 1
: 3 000

TCA6408A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander 62 134In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCA6424A SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo w-Pwr I/O Expander 31 122In Stock
Min.: 1
Mult.: 1
: 2 000

TCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 14 566In Stock
Min.: 1
Mult.: 1
: 2 000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 27 337In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCA9539 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch 4 146In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

DS2408S SMD/SMT SOIC-16 1-Wire 8 I/O Without Interrupt 2.8 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port 1 632In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7300 SMD/SMT TQFN-40 I2C, Serial 20 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 2 834In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7301 SMD/SMT SSOP-36 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 2 660In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7311 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 4 947In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7312 SMD/SMT TQFN-24 16 I/O 2 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders 16-Port I/O Expander with LED Intensity 26 148In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7313 SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C 7 223In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7315 SMD/SMT TSSOP-16 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel