SMD/SMT RS-485 Interface IC

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1 146In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1 062In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 LTC487 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 173In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 1 118In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 LTC488 7 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 141In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2 466In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tray
Texas Instruments RS-485 Interface IC Ext Temp Range RS485 Transceiver A 595-S A 595-SN55LBC180RSAT 2 397In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 SN55LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD05D 580In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD06D 1 547In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver A 595-SN65HV A 595-SN65HVD08D 4 084In Stock
15 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9Ch RS485/RS422 Xcvr A 595-SN65HVD09DGG A 595-SN65HVD09DGG 1 344In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-56 SN65HVD09 Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5 V 5 V 60 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D 397In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10QD 3 472In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 633In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD12DR 1 019In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DGK A 595-SN65HVD1471DGK 2 731In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD22D 2 283In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD24D 2 308In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD24 Transceiver 3 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 14 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3080EDGS 4 372In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD3080E Transceiver 200 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDGK 5 170In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085EDGK 9 057In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDGK 10 251In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485EDGK 1 861In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD72DR A 5 A 595-SN65HVD72DR 2 715In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD72D A 59 A 595-SN65HVD72D 6In Stock
22 500Expected 25/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel