AND SMD/SMT Logic Gates

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC11PW A 595-S A 595-SN74AC11PW 2 969In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 63In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gates 2 671In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 672In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74ACT08PW A 59 A 595-SN74ACT08PW 5 086In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate ACT 9 Input SSOP-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gates A 595 A 595-SN74ACT11D 359In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ACT11PW A 595- A 595-SN74ACT11PW 1 789In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate ACT 9 Input TSSOP-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 459In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHC 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74AHC08PWR 184In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74AHC0 A 595-SN74AHC08QDRG4Q1 162In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR 6 230In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DCKR A A 595-SN74AHC1G08DCKR 4 037In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate 2 233In Stock
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

AND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2Inp Pos-AND Gat e 7 967In Stock
12 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2 316In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3 368In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08D A 59 A 595-SN74AHCT08D 3 343In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1 156In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 2 837In Stock
4 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1 414In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V AND gate wi 3 689In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G08DCKT A A 595-SN74AHCT1G08DCKT 3 125In Stock
36 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po s-AND Gate A 595-SN A 595-SN74ALS09D 606In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA 100 uA 54 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74ALS21AD A 595-SN A 595-SN74ALS21AD 496In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate ALS 8 Input SOIC-14 2 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel