Reel Buffers & Line Drivers

Results: 3 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Analog Devices Buffers & Line Drivers High Bandwidth Power Line Driver 64In Stock
Min.: 1
Mult.: 1
Max.: 64
: 250

4 Input 2 Output Inverting, Non-Inverting 225 mA 3 mA 12 V 13.2 V 46 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple Schmitt Trigg er Buffer A 595-SN7 A 595-SN74LVC3G17DCTR 1 797In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HCT541M96 1 037In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver ALT 595-SN74 ALT 595-SN74LS06DR 1 314In Stock
Min.: 1
Mult.: 1
: 2 500

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Enh Product Dual Bfr Drvr A 595-74LVC2G0 A 595-74LVC2G07MDCKTEP 91In Stock
Min.: 1
Mult.: 1
: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers Buffer and Inverter 1 Input 2 Gate 45 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

AUP Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V 542In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting VSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244BQ-Q100/SOT764/DHVQFN 1 963In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT366PW-Q100/SOT403/TSSOP16 1 743In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 6 Input 6 Output Inverting TSSOP-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LV540APW/SOT360/TSSOP20 2 037In Stock
Min.: 1
Mult.: 1
: 2 500

LV 8 Input 8 Output Inverting TSSOP-20 - 16 mA 16 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC244ABQ-Q100/SOT764/DHVQFN 2 568In Stock
Min.: 1
Mult.: 1
: 3 000

LVC DHVQFN-20 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT126PW/SOT402/TSSOP14 1 527In Stock
Min.: 1
Mult.: 1
: 2 500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G241DC/SOT765/VSSOP8 990In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting VSSOP-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVCH244AD/SOT163/SO20 2 348In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 100 nA 2.7 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BD/SOT163/SO20 1 714In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SINGLE BUFFER 8 448In Stock
Min.: 1
Mult.: 1
: 3 000

1 Input 2 Output Non-Inverting SC-74A-5 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SNGL NON INVERTING 3 BUFF 1 432In Stock
76 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

LCX 1 Input 1 Output Non-Inverting SOT-553-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Buffer Gate A 5 95-SN74LVC1G34DCKR A 595-SN74LVC1G34DCKR 7 742In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Cnvrtr A 595-CD4010BPW A 595- A 595-CD4010BPW 2 756In Stock
Min.: 1
Mult.: 1
: 2 000

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP Crystal Osc Drvr 1 519In Stock
Min.: 1
Mult.: 1
: 4 000

1 Input 1 Output Non-Inverting SOT-5X3-6 - 24 mA 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 2 314In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 8 Input 3 Output Inverting QSOP-20 - 32 mA 64 mA 100 nA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 1 240In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 8 Input 3 Output Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffers/Drs ALT 595-SN7407NSR ALT 59 ALT 595-SN7407NSR 1 086In Stock
Min.: 1
Mult.: 1
: 2 000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT241ADW A 5 A 595-SN74ABT241ADW 1 676In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 1 152In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel