Reel Bus Transceivers

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 144In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 662In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns SSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 278In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns TVSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHC245DW 798In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 525In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 476In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus T rncvr w/ 3 St Otpt A 595-SN74AHC245QPWRG4 390In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 641In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 8 Circuit 9.5 ns SSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74AHCT ALT 595-SN74AHCT245DBR 1 967In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 1 Circuit 9.5 ns SSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 366In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 8 Circuit 9.5 ns TVSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AHCT245DW A 595-SN74AHCT245DW 3 136In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 8 Circuit 9.5 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 891In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALS245ADW A 595-SN74ALS245ADW 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 1 968In Stock
Min.: 1
Mult.: 1
: 2 000

Open Collector ALS 8 Circuit 30 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245DW A 595-SN74ALVC245DW 232In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVCH245DW A 595-SN74ALVCH245DW 1 458In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs 63In Stock
Min.: 1
Mult.: 1
: 2 000

3-State F 8 Circuit 7.5 ns SSOP-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 2 918In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Circuit TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 866In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC640DW 1 737In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC640PW 1 545In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with S 2 120In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCS TSSOP-20 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers SETUP FOR IBM ORDERS 796In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3 027In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 25 ns SSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74HCT2 ALT 595-SN74HCT245DBR 1 571In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 1 Circuit 25 ns SSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel