Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches OCTAL 3-STATE TRANSCEIVER 2 500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

LSTTL 74HCT 8 Lines TSSOP-20 Non-Inverting 45 ns 160 uA 7.8 mA - 7.8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches OCTAL 3-STATE TRANSCEIVER 988In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

LSTTL 74HCT 8 Lines SOIC-20 Non-Inverting 45 ns 160 uA 7.8 mA - 7.8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 2 411In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches OCTAL 3-STATE NON-INVERTI 2 091In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

3-State MC74 1 Circuit 8 Output SOIC-20 Non-Inverting 160 ns 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive octal D-t ype transparent lat 2 431In Stock
Min.: 1
Mult.: 1

D-Type AC 8 Circuit 8 Line VQFN-20 Non-Inverting 4.8 ns, 5.4 ns 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C
Texas Instruments Latches Automotive octal D-t ype transparent lat 2 840In Stock
Min.: 1
Mult.: 1

D-Type ACT 8 Circuit 8 Line VQFN-20 Non-Inverting 5.2 ns, 6.2 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C
Texas Instruments Latches Octal transparent D- type latches with t 4 640In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS HCS 8 Line VSSOP-20 24.5 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16-Bit Transparent D -Type Latch A 595-7 A 595-74AC16373DL 1 039In Stock
Min.: 1
Mult.: 1
: 1 000

True AC 16 Circuit 16 Line SSOP-48 Non-Inverting 14 ns at 3.3 V, 9.1 ns at 5 V 8 uA 32 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-74ACT16373DL A 595-74ACT16373DL 898In Stock
Min.: 1
Mult.: 1
: 1 000

True 74ACT 2 Circuit 3 Line SSOP-48 Non-Inverting 9.7 ns at 4.5 V to 5.5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal buf fers and line drive 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 4 193In Stock
Min.: 1
Mult.: 1
: 2 000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS 8B Addressable Latch A 595-CD4099BM A 595-CD4099BM 5 136In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H A 595-CD4508BM A A 595-CD4508BM 1 599In Stock
Min.: 1
Mult.: 1
: 2 000

Latch 4500 2 Circuit 4 Line SOIC-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HC573M A 5 A 595-CD74HC573M 4 492In Stock
Min.: 1
Mult.: 1
: 2 000

Transparent D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch A 595-C A 595-CD74HCT259M 10 018In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch HCT 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HCT573M A A 595-CD74HCT573M 3 486In Stock
Min.: 1
Mult.: 1
: 2 000

Transparent D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhance 3.3V ABT 16B Transp D-Type 776In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Transparent Latch LVT 2 Circuit 16 Line SSOP-48 Non-Inverting 5.7 ns at 2.7 V, 5 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT573APW A 595-SN74ABT573APW 2 904In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 8 Circuit 3 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transpa rent Latches A 595- A 595-SN74ACT373DW 3 140In Stock
Min.: 1
Mult.: 1
: 2 000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ACT573PW A A 595-SN74ACT573PW 5 545In Stock
Min.: 1
Mult.: 1
: 2 000

True 74ACT 8 Circuit 1 Line TSSOP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC373PW A A 595-SN74AHC373PW 4 917In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT573DW A 595-SN74AHCT573DW 4 748In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line SOIC-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16-Bit Registered Tr ncvr W/3-St Otpt 3 116In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 2 Circuit 3 Line TSSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74F373DW 5 992In Stock
Min.: 1
Mult.: 1
: 2 000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373PW A A 595-SN74HC373PW 4 208In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel