PDIP-14 Logic Gates

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AC08N A 595- A 595-SN74AC08N 1 582In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74AC10N 1 431In Stock
Min.: 1
Mult.: 1

NAND 3 Gate ACT 9 Input PDIP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AC86N A 595-SN74 A 595-SN74AC86N 407In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT32N A 59 A 595-SN74AHCT32N 483In Stock
Min.: 1
Mult.: 1

OR 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC00N A 595-SN7 A 595-SN74AHC00N 738In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86N A 595-SN7 A 595-SN74AHC86N 144In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 1 090In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 143In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1

NOR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 661In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74ALS32N 320In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 81In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 227In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 193In Stock
Min.: 1
Mult.: 1

AND 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 766In Stock
Min.: 1
Mult.: 1

NAND 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 762In Stock
Min.: 1
Mult.: 1

NOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 93In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74HC00ANSR A 595-SN74HC00ANSR A A 595-SN74HC00ANSR 1 996In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74HC02ANSR A 595-SN74HC02ANSR A A 595-SN74HC02ANSR 141In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT02N A 595-SN7 A 595-SN74HCT02N 639In Stock
3 350On Order
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In w/OD 254In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74HC08ANSR A 595-SN74HC08ANSR A A 595-SN74HC08ANSR 978In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input 1 673In Stock
Min.: 1
Mult.: 1

NAND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Pos 731In Stock
1 515Expected 18/08/2026
Min.: 1
Mult.: 1

AND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 1 345In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Pos 43In Stock
1 000On Order
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube