Multiplexer Switch ICs

Results: 1 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BM A 595-CD405 A 595-CD4052BM 8 116In Stock
12 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

CD4052B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BPW 3 257In Stock
Min.: 1
Mult.: 1
: 2 000

CD4067B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 3 V 18 V 2.5 V 10 V 1.05 kOhms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr A A 595-CD74HC4067M 33 491In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 4 380In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAT 1 205In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER A 595-MPC506AU/1K A 5 A 595-MPC506AU/1K 137In Stock
Min.: 1
Mult.: 1

MPC506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl A 595-M A 595-MPC506AU 604In Stock
Min.: 1
Mult.: 1
: 1 000

MPC506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC507AU/1K 108In Stock
Min.: 1
Mult.: 1

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC507AU 328In Stock
Min.: 1
Mult.: 1
: 1 000

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Single-Ended In put Analog Mult A 5 A 595-MPC508AU/1K 113In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Sgl-Ended Input Ana Multiplexer A 59 A 595-MPC508AU 456In Stock
Min.: 1
Mult.: 1
: 1 000

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPW 1 973In Stock
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPW 1 659In Stock
Min.: 1
Mult.: 1
: 2 000

MUX509 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 151 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux 1 398In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mux/Demux 9 013In Stock
Min.: 1
Mult.: 1
: 3 000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 5 153In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253PW 1 418In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051APW A A 595-SN74LV4051APW 20 637In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V 4:1 4 791In Stock
15 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

TMUX1104 Multiplexers SMD/SMT USON-10 1 Channel 1 x 4:1 1.08 V 5.5 V 4 Ohms 25 ns 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2 1 940In Stock
9 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

TMUX1109 Multiplexers SMD/SMT UQFN-16 2 Channel 2 x 4:1 1.08 V 5.5 V 2.25 V 2.75 V 4.9 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 4:1 1-channel ge neral-purpose ana 6 480In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

TMUX1204 Multiplexers SMD/SMT MSOP-10 1 Channel 1 x 4:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose anal 21 593In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

TMUX1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose anal 11 288In Stock
21 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

TMUX1208 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 4:1 2-channel ge neral-purpose mult 12 988In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX1209 Multiplexers SMD/SMT UQFN-16 2 Channel 2 x 4:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult 11 247In Stock
39 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TMUX1308 Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel