60 mA RF Amplifier

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier .7-2.7GHz GaAs Gain 19dB 18 942In Stock
Min.: 1
Mult.: 1
: 2 500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2071 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 8In Stock
Min.: 1
Mult.: 1
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 113In Stock
Min.: 1
Mult.: 1
: 500

450 MHz to 6 GHz 4 V 60 mA 18 dB 0.4 dB Low Noise Amplifiers SMD/SMT Si 21.1 dBm 35.9 dBm - 40 C + 85 C TAV Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x4 Active mult, 11.4 - 13.2 GHz Output 228In Stock
Min.: 1
Mult.: 1
: 500

11.4 GHz to 13.2 GHz 5 V 60 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs InGaP - 40 C + 85 C HMC695 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier .LNA 0.4 11 GHz 3In Stock
Min.: 1
Mult.: 1

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 1 014In Stock
1 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 4 459In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2 500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel


Spectrum Control RF Amplifier STD RF AMP TO-39 PACKAGE 1In Stock
Min.: 1
Mult.: 1

100 kHz to 400 MHz 5.75 V 60 mA 14 dB 6 dB General Purpose Amplifiers Through Hole TO-39-3 Si 18 dBm 30 dBm - 55 C + 125 C
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS
238On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA/BKT/ RoHS
76On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Si 3 dBm 14 dBm - 20 C + 71 C ZFL
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?
452On Order
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 60 mA 5.7 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 20 dBm 39 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm
50On Order
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm ZFL Bulk
Fairview Microwave RF Amplifier 1.75 dB NF Low Noise Amplifier Operating From 1 GHz to 12 GHz with 16 dB Gain, 17 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 12 GHz 60 mA 16 dB 1.75 dB Low Noise Amplifiers 17 dBm Bag
MACOM RF Amplifier 50-500MHz NF 5.5dB Hi Gain 13dB Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30

20 MHz to 550 MHz 15 V 60 mA 13 dB 5.5 dB General Purpose Amplifiers SMD/SMT SMTO-8 Si - 1.5 dBm - 54 C + 85 C Bulk
Mini-Circuits RF Amplifier SMT MMIC, Linear, Gain Block, HBT Amplifier, DC to 2000 MHz, 50ohm, Ceramic Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 4 V 60 mA 13.5 dB 4.5 dB Power Amplifiers InGaP 5.5 dBm 19 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, lo Noise, DC-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC460 Gel Pack
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Reel
Analog Devices RF Amplifier Die Sales- 2 die pack Lead-Time 26 Weeks
Min.: 2
Mult.: 2

0 Hz to 28 GHz 7.5 V 60 mA 14.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16.5 dBm 26 dBm - 55 C + 85 C HMC8401 Gel Pack
Analog Devices RF Amplifier .LNA 0.4 11 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

400 MHz to 10 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT GaAs 32 dBm - 55 C + 85 C Reel
Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

50 MHz to 400 MHz 60 mA 15 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 34.7 dBm - 40 C + 85 C MAX2027 Reel
Qorvo RF Amplifier 2-20GHz Low Noise Distributed Amp Die wi Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 5

2 GHz to 20 GHz 6 V 60 mA 11 dB 3 dB Low Noise Amplifiers 18 dBm 26 dBm - 55 C + 85 C QPA0012D Gel Pack
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0 Hz to 2.7 GHz 6 V 60 mA 18 dB 2.6 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel