SMD/SMT Reel RF Transceiver

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver 38 593In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 32 525In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHz, Zigbee Transceiver 3 843In Stock
Min.: 1
Mult.: 1
: 5 000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 70 774In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 12 560In Stock
Min.: 1
Mult.: 1
: 2 500

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29 320In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 26 020In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 4 157In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 3 243In Stock
Min.: 1
Mult.: 1
: 4 500

Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM 5 048In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3 014In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3 051In Stock
Min.: 1
Mult.: 1
: 2 500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5 954In Stock
Min.: 1
Mult.: 1
: 3 000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6 968In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4 717In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3 579In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2 576In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT 2 280In Stock
Min.: 1
Mult.: 1
: 3 000

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 19 mA 16 dBm - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4 995In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel

Qorvo RF Transceiver DW3120 UWB Transceiver IC, AOA 2 422In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 4 031In Stock
Min.: 1
Mult.: 1
: 6 000

6.2 GHz to 7.8 GHz 2 V 3.5 V 47 mA 17 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3 570In Stock
Min.: 1
Mult.: 1
: 4 000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5 984In Stock
Min.: 1
Mult.: 1
: 6 000

6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Qorvo RF Transceiver DW3110 UWB Transceiver IC, non AOA 1 360In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape