New RF Adapters - Tee

Marki Microwave RF Adapters are designed using a custom-made, resonance-free conical inductor to achieve superior broadband performance. The RF adapters feature a straight or right-angle with a 40kHz to 65GHz RF frequency range. The Marki Microwave RF Adapters are an exceptional option for performance, reliability, and ease of use compared to cumbersome self-made bias tees using off-the-shelf conical inductors. The devices are developed for test and measurement equipment applications.
-
Marki Microwave RF AdaptersUses a custom-made, resonance-free conical inductor to achieve superior broadband performance.27.2.2026 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.12.6.2025 -
Pasternack Coaxial Bias Tees (Ts)Offers 50Ω impedance with solder pin and SMA female bias connector designs.12.6.2025 -
Pasternack PE910137 SHV Tee AdapterFeatures 50Ω, a maximum VSWR of 2:1, and has a dielectric withstanding voltage of 5000VRMS.27.5.2025 -
Pasternack PE910104 BNC Tee AdapterFeatures 50Ω, a maximum VSWR of 2.1:1, and operates at a maximum frequency of 100MHz.15.4.2025 -
Pasternack BNC F-Shape RF AdapterHigh‑performance, 50Ω connectivity in RF, microwave, and test‑and‑measurement applications.15.4.2025 -
Pasternack BNC Tee AdaptersFeatures a 50Ω impedance BNC Tee connector available in a commercial-grade design.15.4.2025 -
Marki Microwave Connectorized ComponentsA comprehensive portfolio of designs, spanning MMIC-integrated connectorized solutions.14.11.2024