New HDMI Cables

L-Com Armored Ultra High-Speed HDMI® Cables are male-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size. These cables feature an armored stainless steel jacket, available in lengths of 1m, 3m, and 5m with a diameter of 0.314 inches. The armored, ultra-high-speed HDMI cables provide a crystal-clear picture and sound for all audio/video needs. These cable assemblies include crush-resistant stainless steel armor, enhancing cable durability in all situations. The digital HDMI® cables are ideal for high-traffic areas where cables may be stepped on or run over. Typical applications include high-definition resolutions of 720P, 1080P, 4K, 8K, 10K, HDTV, gaming, ultra-high-speed HDMI, high-speed HDMI with Ethernet, home theater, and medical devices.
-
L-Com Armored Ultra High Speed HDMI CablesMale-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size.13.11.2025 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.25.8.2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.7.8.2025 -
Tripp Lite HDMI Extension Cables with Active Signal BoosterConnects to an existing HDMI cable to extend an existing cable run by up to 25 feet.10.3.2025 -
Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies3 length options, gold-plated connectors for high reliability, superior transmission, & durability.13.1.2025 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.28.10.2024 -
Cinch Connectivity Solutions HDMI 1.4 Right-Angle CableSupports standard enhanced or high-definition video and multi-channel audio on a single cable.26.7.2024 -
Amphenol IP67 Latching HDMI Plug Cables & ReceptaclesProvides IP67 protection in a circular form factor for cable-to-panel applications.22.12.2023 -
Amphenol HDMI 2.0 Active Optical Cables (AOC)Designed to boost signal ranges for HDMI 2.0 protocol cables, extending the signal up to 100 meters.21.12.2023 -
Bulgin HDMI Buccaneer ConnectorsOffers 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range.3.11.2023