New Cable Assemblies

Amphenol LTW X-Lok Push Lock Micro Connectors offer an alternative to M8 panel cutouts for small power, signal, and data transmission applications. These connectors feature a spring-loaded Push Lock mechanism, ensuring fast, reliable, and intuitive connections with audible and tactile feedback. The cost-effective, high-performance design reduces mating failures and speeds up installation, enhancing efficiency while minimizing workmanship errors. Amphenol LTW X-Lok Push Lock Micro Connectors are designed to withstand 1000 mating cycles, making them ideal for industrial automation, transportation, medical, video, and LED lighting applications.
-
Amphenol X-Lok Push Lock Micro ConnectorsOffers alternative to M8 panel cutouts for small power, signal, and data transmission applications.26.8.2026 -
ITT Cannon MKJ1 Connectors & CLIK CordsetsEnvironmentally resistant interconnect solution that meets requirements defined in the Picatinny.24.8.2026 -
Amphenol BASICS Liquid Cooling Leakage Detection CablesCable assemblies designed to monitor coolant leaks in liquid-cooled thermal management systems24.8.2026 -
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21.8.2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21.8.2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.21.8.2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21.8.2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21.8.2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20.8.2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20.8.2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20.8.2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20.8.2026 -
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.20.8.2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11.8.2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11.8.2026 -
L-Com Single Pair Ethernet (SPE) Bulk CablesIndustrial SPE bulk cables with double-shielded construction and durable PUR jackets.11.8.2026 -
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.4.8.2026 -
Phoenix Contact M12 High-Flex X-Code Network CablesDelivers reliable high-speed performance in demanding continuous-motion industrial applications.28.7.2026 -
Cinch Connectivity Solutions Hospital Grade Power CordsBuilt with heavy-duty 14AWG conductors to ensure stable power delivery for hospital equipment.20.7.2026 -
Amphenol RG-58 High Flex Cable AssembliesAvailable in various in-series configurations, including BNC, N-Type, SMA, and TNC.13.7.2026 -
Amphenol RJ Low Smoke Zero Halogen Modular Cable AssembliesLSZH-compatible assemblies to meet environmental standards.13.7.2026 -
TE Connectivity HC-STAK 25 XE High-Voltage Interconnection SystemProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.9.7.2026 -
HARTING ix Industrial® PushPull Type-C® ConnectorsShielded design, Type-C coding, true PushPull locking functionality, includes IP20 and Mini series.2.7.2026 -
HARTING ix Industrial® PushTrigger IP20 ConnectorsOffers three different coding options (Type A, B, and C) as an alternative to PushPull solutions.26.6.2026 -
Molex SInergy Modular High-Speed Hybrid ConnectorsSupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.17.6.2026