New LED Indication

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.
-
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.21.7.2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26.3.2026 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.6.11.2025 -
Bulgin DX Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, features a wide range of options.20.8.2025 -
BIVAR SZSF LED Light PipesDesigned to boost efficiency with a compact PCB fit and ZeroLightBleed™ technology.12.8.2025 -
Banner Engineering K50 Pro Optical LED Panel Mount IndicatorsCombines a bright, multicolor indicator with an optical sensor for reliable touchless detection.18.6.2025 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.15.5.2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.15.5.2025 -
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)Operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.4.10.2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.3.9.2024 -
BIVAR SASG LED Light PipesFeature lensing and control techniques, eye-catching illumination, and pipe technology.31.7.2024 -
BIVAR BGLP LED Light PipeLight pipe assembly designed with PMMA acrylic sheet material and divided into 10 uniform segments.9.7.2024 -
VCC LFBR 3mm Reverse Mount Light PipesFeatures optical-grade polycarbonate for superior light transmission and resistance to yellowing.5.4.2024 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.15.3.2024 -
BIVAR UHF Series Silicone Flexible Light PipesIP67-rated light pipes with one-piece patent pending rib design to seal and protect from ingress.24.1.2024 -
BIVAR Modular Light Pipe System - Bezel (MLPS-B)A configurable light pipe system with bezel alignment for optimal communication between devices.13.11.2023 -
BIVAR MLPS (Modular Light Pipe System)Offers precision bezel alignment for optimum device communication.10.7.2023 -
Broadcom HLCP & HLMP LED Light BarsRectangular light sources for various applications requiring a significantly bright light source.14.6.2023 -
BIVAR ELM-P LED Mounting HardwareAvailable in various lengths and hole options, .03 inches to .5 inches in height, round, PVC.23.1.2023 -
Dialight 515 Reverse Mount Optopipe® Light PipesA variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications.15.11.2022 -
BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens CapsIP68-rated LED lens caps with an integrated color-changing leak detector; designed for T1 5mm LEDs.14.11.2022 -
Kingbright WP154A RGB LED Circuit Board IndicatorsFeature pre-trimmed leads for pc mounting.17.10.2022