New Multilayer Ceramic Capacitors MLCC - Leaded

Vishay / BC Components MDSK Radial Leaded Multilayer Ceramic Capacitors are AEC-Q200-qualified MLCCs designed for automotive motor and sensor applications. These capacitors use compact radial-leaded construction that supports assembly flexibility and helps reduce mechanical stress in demanding vehicle environments. MDSK capacitors are available with C0G Class 1 and X7R Class 2 dielectric options, capacitance values from 10pF to 1µF, and rated voltages of 50VDC, 100VDC, and 200VDC. The straight and kinked lead styles, 2.5mm and 5.0mm lead spacing options, and 100% tin-plated copper-clad steel lead wires support practical installation needs. Vishay / BC Components MDSK Capacitors are suitable for automotive motor drivers, speed sensors, wiper motors, and power window motor circuits that need reliable ceramic capacitor performance in harsh operating conditions.
-
Vishay MDSK Radial Leaded Multilayer Ceramic CapacitorsAutomotive radial MLCCs with stress-relieving leads and Class 1 or Class 2 options.15.7.2026 -
Vishay MDSA Axial Leaded Multilayer Ceramic CapacitorsAEC-Q200 qualified for Class 1 and Class 2 automotive applications.15.7.2026 -
KYOCERA AVX MIL SPEC Leaded MLCCsMeets various military standards, including MIL-C-11015, MIL-PRF-39006, and MIL-PRF-39014.8.3.2023 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.14.9.2022