New Wirewound Resistors

Bourns UT-A High-Temperature Power Resistors are AEC-Q200-compliant wirewound resistors designed to deliver stable, accurate performance in demanding power applications subjected to extreme thermal stress. The Bourns UT-A series features a wide power range, resistance values from 10Ω to 4.5kΩ, and an operating temperature range of -55°C to +150°C. These performance features enable engineers to rely on a single qualified resistor family across powertrain, braking, and power conversion systems. These high-temperature power resistors feature a ceramic core and a flame-resistant silicone coating, providing tight tolerance options, a low temperature coefficient of resistance (TCR), and long-term reliability for high-reliability, safety-critical designs.
-
Bourns UT-A High-Temperature Power ResistorsAEC-Q200 compliant wirewound resistors designed to deliver stable, accurate performance.2.9.2026 -
Ohmite HVS Aluminum-Housed ResistorsManufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.15.12.2025 -
Bourns SM10 Through-Hole Wirewound ResistorsPrecision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.19.11.2025 -
TE Connectivity FWFU Fusible Wire Wound Fixed ResistorsA special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.23.7.2025 -
Bourns S & SL Surface Mount Wirewound ResistorsFeature excellent surge handling capability and 0.005kΩ to 50kΩ resistance range.10.1.2025 -
Bourns UB Riedon™ Miniature Silicone Coated ResistorsDesigned to Mil-R-26/Mil-R-39007 power ratings and feature 0.02KΩ to 260KΩ resistances.9.1.2025 -
Bourns UW Riedon™ Ceramic Wirewound ResistorsOffer flameproof design with an optional built-in standoff and feature 2W to 15W power ratings.9.1.2025 -
Bourns UV Riedon™ Ceramic Wirewound ResistorsAvailable in 0.01kΩ to 91kΩ resistances, 2W to 10W power ratings, and are designed with low TCR.9.1.2025 -
Bourns UT Riedon™ High-Temperature Power ResistorsFeature 0.02kΩ to 320kΩ resistance range and superior pulse handling capabilities.9.1.2025 -
Bourns PWRx Wirewound ResistorsBoast a high power density and excellent pulse power characteristics with up to 10W high power.7.1.2025 -
Bourns MT Riedon™ Low Ohm Power ResistorsCoated wire wound devices with <10nH inductance and 1W to 5W power ratings.7.1.2025 -
Bourns UAL Riedon™ Power ResistorsFeature 0.01KΩ to 250KΩ resistance range, 5W to 50W power ratings, and ±20PPM/°C low TCR.7.1.2025 -
Bourns UWP High Power Ceramic Wirewound ResistorsPower ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ.15.11.2024 -
Vishay M49465 Military Wirewound ResistorsAxial lead resistors that feature precision power, low inductance, and are MIL-PRF-49465 qualified.13.11.2024 -
Ohmite HS(M) Aluminum Housed ResistorsCan be connected with FASTON connectors and does not need to solder wires to the standard terminals.21.6.2024 -
Ohmite HSX High-Precision Hermetically Sealed ResistorsExhibits excellent long-term stability and moisture resistance even at high resistance values.14.2.2024 -
TE Connectivity SMQ SMD Moulded Power ResistorsFeatures an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.21.11.2023 -
TE Connectivity SQ Series Cement-Housed High Power ResistorsOffer high insulation resistance, low surface temperature, and excellent TCR.7.11.2023 -
TE Connectivity CJB Aluminium-Housed ResistorsConstructed using aluminium sections with no need for additional heat sinking.6.11.2023 -
TE Connectivity Wirewound Anti-Surge ResistorsManufactured with high-quality materials and offering flame-proof coating.16.5.2023