New RS-422/RS-485 Interface IC

Texas Instruments SNx5176B Differential Bus Transceivers are designed for bidirectional data communication on multipoint bus transmission lines. The SN65176B and SN75176B meet ANSI standards TIA/EIA-485-A and TIA/EIA-422-B and ITU recommendations V.11 and X.27, and are designed for balanced transmission lines.
-
Texas Instruments SNx5176B Differential Bus TransceiversDevices are designed for bidirectional data communication on multipoint bus transmission lines.8.10.2025 -
MaxLinear MxL83435/6 Quad RS-485/422 ReceiversHigh‑speed quad RS‑485 up to 65Mbps - excellent signal integrity, low skew, ±12kV IEC ESD, ±4kV EFT.30.6.2025 -
Texas Instruments THVD9491-SEP ±40V RS-422/RS-485 TransceiverA ±40V fault-protected full-duplex RS-422/RS-485 transceiver using a 1.65V to 5.5V logic supply.11.3.2025 -
MaxLinear MxL83437/8 80Mbps Quad RS-485/422 ReceiversSupports communication up to 80Mbps in harsh industrial environments.1.3.2025 -
MaxLinear MxL8312x Half-Duplex RS-485/422 TransceiversOffers reliable data transmission for low EMI and long-distance applications.16.10.2024 -
Texas Instruments THVD24x9 Half-Duplex RS-485 TransceiversThis device comes with integrated surge protection, achieved by integrating TVS diodes.20.9.2024 -
MaxLinear MxL83433/MxL83434 ReceiversQuad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew.24.6.2024 -
Texas Instruments THVD24xV RS-422/RS-485 TransceiversDevices are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected.13.6.2024 -
Texas Instruments THVD24x2 Full Duplex RS-485 TransceiversFault-protected, full-duplex, RS-422/RS-485 transceivers operating on a single 3V to 5.5V supply.13.6.2024 -
Texas Instruments THVD1400V Half-Duplex RS-422/RS-485 TransceiverFeatures a 3 to 5.5 V bus supply and 1.65V to 5.5V low-level logic interface support.18.1.2024 -
MaxLinear MxL83411 Quad RS-485/422 ReceiversOperate within the 3.3V to 5V temperature range and support communication up to 10Mbps.20.12.2023 -
Analog Devices Inc. MAX33047E/48E/49E RS-485/RS-422 TransceiversOffers flexibility and ease of design with a 3.3V or 5V supply rail.4.9.2023 -
MaxLinear MxL8310x/MxL8311x Half-Duplex RS-485 Transceivers±15kV ESD-protected, 1/8 load, supports differential communication in harsh industrial environments.15.6.2023 -
MaxLinear MxL8321x RS-485/422 TransceiversSupport up to 50Mbps communication in extreme industrial environments.1.5.2023