New Serializers & Deserializers - Serdes

Analog Devices / Maxim Integrated MAX96792A Dual GMSL3/2 to CSI-2 Deserializers are designed to convert dual GMSL™ 3/2 serial inputs to MIPI CSI-2. These deserializers receive forward-channel video data and simultaneously receive and transmit bidirectional control channel data over coaxial or Shielded-Twisted Pair (STP) cables. The MAX96792A deserializers feature an automotive-grade high-speed link with a maximum insertion loss of -18dB and auto-adapt capability for changes in channel conditions. These deserializers offer two MIPI CSI-2 output ports that support 16 virtual channels. The MAX96792A deserializers are backward compatible with GMSL2 and can be paired with 6Gbps or 3Gbps GMSL2 serializers. The dual GMSL3 inputs feature 12Gbps forward-link rate and 187.5Mbps reverse-link rate. These deserializers support tunneling and pixel-mode video transport and are ASIL-B compliant. Typical applications include ADAS, 8MP to 15MP FVC systems, aggregated camera data forwarding, and eMirror camera systems.
-
Analog Devices Inc. MAX96793 CSI-2 to GMSL3/2 SerializersReceive video on a MIPI CSI-2 interface and output it to a GMSL2 or GMSL3 serial link transceiver.23.12.2025 -
Analog Devices Inc. MAX96792A Dual GMSL3/2 to CSI-2 DeserializersDesigned to convert dual GMSL™ 3/2 serial inputs to MIPI CSI-2.23.12.2025 -
Analog Devices Inc. MAX9295D GMSL2 Dual CSI-2 SerializersConvert MIPI CSI-2 data streams to GMSL2™ or GMSL1™ formats.22.7.2024 -
Texas Instruments DS90UB981-Q1 DSI to FPD-Link IV Bridge SerializerIt serializes a MIPI DSI input supporting video resolutions, including 4K with 30-bit color depth.6.6.2024 -
Texas Instruments DS90UB983-Q1 4K Bridge SerializerA VESA DP Standard v1.4 device supports features such as MST, HBR3, and SuperFrame formats.6.6.2024 -
Texas Instruments DS90UB988-Q1 FPD-Link IV to OpenLDI DeserializerSupports an OpenLDI (10 LVDS data lanes + 2 clocks) interface with video up to 420MHz PCLK.6.6.2024 -
Texas Instruments DS90UB984-Q1 FPD-Link to eDP Bridge DeserializerA VESA DP v1.4a/eDP v1.4b device that supports features such as HBR3 and SuperFrame formats.6.6.2024 -
Texas Instruments DS90UH981-Q1 Bridge SerializerIt serializes a MIPI DSI input supporting video resolutions, including 4K with 30-bit color depth.5.6.2024 -
Texas Instruments DS90UB9702-Q1 FPD-Link DeserializerDelivers ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel.23.4.2024 -
Texas Instruments DS90UB9722-Q1 FPD-Link IV Deserializer HubsDeliver ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel.5.2.2024 -
Texas Instruments DS90UB971-Q1 FPD-Link IV SerializersDesigned to support ultra-high-speed raw data sensors, including satellite RADAR and 8MP+ imagers.5.2.2024 -
Texas Instruments TDES9640 V3Link™ Deserializer HubsSupplies an ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel.2.2.2024 -
Texas Instruments TDES4940 Bridge DeserializersV3Link™ enhanced video to DisplayPort (DP)/Embedded DisplayPort (eDP) bridge devices.2.2.2024 -
Texas Instruments TSER9615 V3Link™ Deserializer HubsDeveloped to support ultra-high-speed data sensors, 8MP+ imagers, satellite RADAR, LIDAR, & ToF.2.2.2024 -
Analog Devices Inc. MAX96714/F/R Single GMSL2/1 to CSI-2 DeserializersConverts a GMSL™2/1 input to MIPI CSI-2 output.17.10.2023 -
Texas Instruments DS90UB638-Q1 4.16Gbps Single Input DeserializerCapable of receiving serialized sensor data from a source through an FPD-Link III interface.9.5.2023 -
Analog Devices Inc. MAX96724/F/R GMSL2/1 to CSI-2 DeserializerConverts four GMSL™2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs.10.4.2023 -
Texas Instruments DS90UB635-Q1 FPD-Link III 4.16Gbps SerializerFeatures advanced data protection and diagnostic features to support ADAS and autonomous driving.6.3.2023 -
Analog Devices Inc. MAX96717 CSI-2 to GMSL™2 SerializersAccepts video on a MIPI CSI-2 interface and outputs it on a GMSL™2 transceiver.1.3.2023