New Bus Transceivers

Texas Instruments SNx5176B Differential Bus Transceivers are designed for bidirectional data communication on multipoint bus transmission lines. The SN65176B and SN75176B meet ANSI standards TIA/EIA-485-A and TIA/EIA-422-B and ITU recommendations V.11 and X.27, and are designed for balanced transmission lines.
-
Texas Instruments SNx5176B Differential Bus TransceiversDevices are designed for bidirectional data communication on multipoint bus transmission lines.8.10.2025 -
onsemi MC74VHCT245A Bus TransceiversHigh-speed CMOS octal bus transceivers fabricated with silicon gate CMOS technology.15.7.2025 -
Texas Instruments SN74AVCH1T45 Dual-Supply Bus TransceiverA single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails.25.2.2025 -
Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Bus TransceiverThe device is an 8-bit, non-inverting bus transceiver using two configurable power-supply rails.24.2.2025 -
onsemi Voltage-Level Translator SolutionsAddresses the challenges of market trends like AI, Machine Learning, Cloud computing, and ADAS.17.1.2025 -
Toshiba 74LVC2T45FK 2-Bit Dual Supply Bus TransceiverFacilitates interfacing between two systems with 1.65V to 5.5V power supply voltages.5.11.2024 -
Texas Instruments SN74AVC1T45/SN74AVC1T45-Q1 Bus TransceiverSingle-bit, non-inverting bus transceiver using two configurable power-supply rails.27.9.2024 -
Toshiba CMOS Bus TransceiversEnables interfacing between two systems with power supply voltages from 0.8V to 3.6V.1.8.2024 -
Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus TransceiversDevices are designed for asynchronous two-way communication between data buses.6.5.2024 -
Texas Instruments SN74AC245/SN74AC245-Q1 Octal Bus TransceiversThese devices are designed for asynchronous two-way communication between data buses.22.4.2024 -
Texas Instruments SN74LV245A Octal Bus TransceiversDevices are designed for asynchronous two-way communication between data buses.15.5.2023 -
Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus TransceiversThe device is designed for asynchronous two-way communication between data buses.12.5.2023 -
Texas Instruments SN74LV8T245/SN74LV8T245-Q1 Octal Bus TransceiverAll eight channels are controlled by the direction (DIR) pin and output enable (OE) pin.12.5.2023 -
Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus TransceiverThese devices are designed for asynchronous two-way communication between data buses.13.3.2023 -
Texas Instruments SN74HCT245 Octal Bus TransceiversDevices are designed for asynchronous two-way communication between data buses.1.3.2023