New Translation - Voltage Levels

Texas Instruments TXB0606 Auto-Bidirectional Level Translators are 6-bit non-inverting translators that use two separate configurable power-supply rails. These translators can be used to address voltage-domain mismatches and boost signals in long-cable transmission applications. The TXB0606 translators leverage a patented design to achieve high data throughput for memory-intensive interfaces without signal integrity losses associated with excessive output parasitic capacitance. These auto-bidirectional translators support high-speed interfaces such as QSPI, OSPI, and eSPI. Typical applications include data center and enterprise computing, desktop PC, and personal electronics.
-
Texas Instruments TXB0606 Auto-Bidirectional Level Translators6-bit non-inverting translators that use two separate configurable power-supply rails.6.7.2026 -
Texas Instruments TXB0604 Auto-Bidirectional Level TranslatorNon-inverting auto-bidirectional translator that uses two separate configurable power-supply rails.13.5.2026 -
onsemi NL3V1T244/34 1-Bit Dual-Supply Level TranslatorsProvides high‑speed, non‑inverting voltage translation between two independent power domains.10.4.2026 -
onsemi T30LMXT3V4T244 Level Translator4-bit configurable dual-supply level translator with 3-state outputs.20.2.2026 -
Texas Instruments TXG404x/-Q1 Ground-Level TranslatorsSupport both logic-level shifting between 1.71V and 5.5V and ground-level shifting up to ±40V.24.12.2025 -
onsemi NL5X4002 Level Translators2-bit configurable dual−supply bidirectional auto-sensing translators.20.11.2025 -
Diodes Incorporated 74AVC4T 4-Bit Dual Power Supply Translating BufferSupport bidirectional voltage-level shifting between two logic levels.31.10.2025 -
Texas Instruments TXG402x/-Q1 ±40V Ground-Level TranslatorsA 2-bit, fixed-direction, non-galvanic-based voltage and ground-level translator.6.10.2025 -
Texas Instruments TXB0106/TXB0106-Q1 Level-Shift & Volt TranslatorsA 6-bit non-inverting translator that uses two separate configurable power-supply rails.6.10.2025 -
onsemi NL3V8T24x 8-Bit Dual-Supply Level TranslatorsFacilitates seamless voltage level translation between two logic domains in digital systems.10.9.2025 -
Texas Instruments TXG104x/-Q1 4-Bit Ground-Level TranslatorsSupports logic-level shifting between 1.71V and 5.5V and ground-level shifting up to ±10V.13.5.2025 -
onsemi NL3V2T240 / NL3V2T244 Voltage Level Translators2-bit configurable dual-supply level translators with 3-state outputs.12.5.2025 -
Nexperia NXU0101 1-Bit Dual-Supply Buffer/Level TranslatorsDesigned to facilitate communication between different voltage domains.29.4.2025 -
Nexperia NXU0202 2-Bit Dual-Supply Buffer/Level Translators2-bit, dual-supply level translating buffer with Schmitt-trigger inputs and 3-state outputs.29.4.2025 -
Nexperia NXU0102 2-Bit Dual-Supply Buffer/Level Translators2-bit, dual-supply level translating buffer with Schmitt-trigger inputs and 3-state outputs.29.4.2025 -
NXP Semiconductors P3A1604UK Dual Supply Translating Transceiver4-bit device designed for bidirectional voltage level translation with auto-direction sensing.25.4.2025 -
Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus TransceiversThese devices use two separate configurable power-supply rails.1.4.2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18.3.2025 -
Texas Instruments SN74AUP1T08 Single 2-Input Positive-AND GatesThese devices perform the Boolean function Y = A • B or Y = /A + /B.25.2.2025 -
Texas Instruments SN74AUP1T02 Single 2-Input Positive-NOR GatesThis device performs the Boolean function of Y = A\ + B\ or Y = A\ • B\.25.2.2025 -
Texas Instruments SN74AVCH1T45 Dual-Supply Bus TransceiverA single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails.25.2.2025 -
Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Bus TransceiverThe device is an 8-bit, non-inverting bus transceiver using two configurable power-supply rails.24.2.2025 -
Texas Instruments SN74AUP1T157 Single 2-Input MultiplexerSelects data from two data inputs (A and B) under the control of a common data select input (C).24.2.2025 -
Texas Instruments SN74AUP1T17 Single Schmitt-Trigger Buffer GatePerforms the Boolean function Y = A with designation for logic-level translation applications.24.2.2025 -
Texas Instruments SN74AUP1T87 2-Input Positive Exclusive-NOR GatePerforms the Boolean function Y = A ⊕ B with designation for logic-level translation applications.24.2.2025 -