Aluminium Electrolytic Capacitors - Screw Terminal

Results: 12 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 450V 20% 65x105mm 85C 10000h 47In Stock
Min.: 1
Mult.: 1

2200 uF 450 VDC 65 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 350V 3300uF -10/+30% 13000Hrs 240In Stock
Min.: 1
Mult.: 1

3300 uF 350 VDC 76.6 mm 146 mm 32 mm Low ESR Electrolytic Capacitors 28000 Hour - 10 %, + 30 % 44.1 A 14 mOhms - 40 C + 105 C PEH169 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs 111In Stock
Min.: 1
Mult.: 1

750000 uF 40 VDC 90 mm 220 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 43.7 A 5 mOhms - 40 C + 85 C ALS70 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 400V 20% 85C 10000H 50x80mm 93In Stock
Min.: 1
Mult.: 1

1000 uF 400 VDC 50 mm 80 mm 22.2 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 5.7 A 128 mOhms - 40 C + 85 C 101/102 PHR-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 400V 20%105C 5000H 65x105 77In Stock
Min.: 1
Mult.: 1

1500 uF 400 VDC 65 mm 104.8 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.9 A 83 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 200V 20% 35x105mm 85C 10000h 275In Stock
Min.: 1
Mult.: 1

2200 uF 200 VDC 35 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 200V 20% 50x105mm 85C 10000h 141In Stock
Min.: 1
Mult.: 1

6800 uF 200 VDC 50 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 350V 20% 50x105mm 85C 10000h 146In Stock
Min.: 1
Mult.: 1

2200 uF 350 VDC 50 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 450V 20% 50x105mm 85C 10000h 143In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 50 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 500V 20% 42In Stock
Min.: 1
Mult.: 1

2200 uF 500 VDC 65 mm 105 mm 28.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 9.4 A 108 mOhms - 25 C + 85 C 501 PGM-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 200V 20% 35x60mm 85C 10000h 167In Stock
Min.: 1
Mult.: 1

1500 uF 200 VDC 35 mm 60 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 3900uF 20% Ring clip/clamp mnt 68In Stock
Min.: 1
Mult.: 1

3900 uF 400 VDC 64.3 mm 130 mm 28.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 9.7 A 49 mOhms - 25 C + 85 C B43310 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 200V 20% 85C 10000H 65x105mm 89In Stock
Min.: 1
Mult.: 1

6800 uF 200 VDC 65 mm 105 mm 28.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 15.2 A 25 mOhms - 40 C + 85 C 101/102 PHR-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x146 108In Stock
Min.: 1
Mult.: 1

3300 uF 400 VDC 76 mm 146 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.6 A 38 mOhms - 40 C + 105 C 104 PHL-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 450V 20% 94In Stock
Min.: 1
Mult.: 1

3300 uF 450 VDC 65 mm 105 mm 28.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 11.2 A 55 mOhms - 40 C + 85 C Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 3900uF 20% Ring clip/clamp mnt 28In Stock
Min.: 1
Mult.: 1

3900 uF 400 VDC 64.3 mm 105.7 mm 28.5 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 15.1 A 28 mOhms - 40 C + 85 C B43704 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount 63In Stock
Min.: 1
Mult.: 1

4700 uF 400 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 20.5 A 15 mOhms - 40 C + 85 C B43725 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 1500uF 20% Ring clip/clamp mnt 42In Stock
Min.: 1
Mult.: 1

1500 uF 450 VDC 64.3 mm 80.7 mm 28.5 mm High Reliability Electrolytic Capacitors 6000 Hour 20 % 9.09 A 60 mOhms - 40 C + 105 C B43743B Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs 49In Stock
Min.: 1
Mult.: 1

12000 uF 450 VDC 77 mm 169 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 29.2 A 21 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs 40In Stock
Min.: 1
Mult.: 1

120000 uF 63 VDC 77 mm 105 mm 31.8 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % - 40 C + 105 C ALS80 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 25VDC 470000uF 20% Ring clip/clamp mnt 16In Stock
Min.: 1
Mult.: 1

470000 uF 25 VDC 76.9 mm 220.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 57 A 4 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 142In Stock
Min.: 1
Mult.: 1

2200 uF 400 VDC 64.3 mm 80.7 mm 28.5 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 7.82 A 50 mOhms - 40 C + 105 C B43742B Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 630V 1800uF 85C 63.5x131mm Lead-Time 33 Weeks
Min.: 1
Mult.: 1

1800 uF 630 VDC 63.5 mm 131 mm 28.5 mm Aluminum Electrolytic Capacitors 19000 Hour 20 % 11.02 A 84.45 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 85C 20000Hrs 53In Stock
Min.: 1
Mult.: 1

8200 uF 350 VDC 76.2 mm 149.2 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 19.9 A 24 mOhms - 40 C + 85 C ALS32 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 0.01F -10/+30% 85C 18000Hrs 108In Stock
Min.: 1
Mult.: 1

10000 uF 63 VDC 2 in 2.125 in 0.875 in Aluminum Electrolytic Capacitors 18000 Hour - 10 %, + 30 % 9.5 A 32 mOhms - 40 C + 85 C ALS36 Bulk