RF inductors - Leaded

Results: 11 852
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded 6.8 UH 10% 580In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 6.8 uH 10 % 450 mA 500 mOhms - 55 C + 105 C 50 55 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil 951In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 100 uH 5 % 400 mA 3.2 Ohms - 55 C + 125 C 100 13.6 MHz Standard PCB Mount 23.11 mm 7.87 mm Iron 4470/R Reel, Cut Tape
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 700uH, DC current 1.25A, 1540 series 2In Stock
Min.: 1
Mult.: 1

RF Choke Radial 700 uH 15 % 2.25 A 420 mOhms Standard PCB Mount 31.75 mm 15.875 mm 9.525 mm 1540
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 8000uH, DC current 0.7A, 1540 series 1In Stock
Min.: 1
Mult.: 1

RF Choke Radial 8 mH 15 % 1 A 3.34 Ohms Standard PCB Mount 53.975 mm 23.8 mm 15.875 mm 1540
Delevan RF inductors - Leaded 1.5uH 10% 160ohm Molded Unshield Coil 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 1.5 uH 10 % 2.19 A 160 Ohms 60 160 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded 33 uH 373In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 33 uH 10 % 248 mA 1.37 Ohms - 55 C + 105 C 45 34 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded .15uH 5% THT Mld Unshld RF Coil 292In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 150 nH 5 % 1.23 A 100 mOhms - 55 C + 125 C 38 600 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape, MouseReel
Delevan RF inductors - Leaded 12uH 10% 1.1ohm Molded Unshield Coil 1 315In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 12 uH 10 % 305 mA 1.1 Ohms - 55 C + 105 C 65 42 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 120 uH 357In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 120 uH 10 % 66 mA 13 Ohms - 55 C + 105 C 30 12 MHz PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 220 uH 471In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 220 uH 10 % 52 mA 21 Ohms - 55 C + 105 C 30 9 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 578In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 15 uH 500In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 15 uH 10 % 157 mA 2.8 Ohms - 55 C + 125 C 45 35 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.7uH 10% 1.1ohm Unshield Molded Coil 819In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 2.7 uH 10 % 525 mA 1.1 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 18 uH 198In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 18 uH 10 % 305 mA 890 mOhms 235 mA - 55 C + 105 C 45 45 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded .022uH 20% .01ohm Molded Unshield Coil 819In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 22 nH 20 % 3.8 A 10 mOhms - 55 C + 125 C 50 900 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Schurter RF inductors - Leaded LINEAR 60In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 20 uH 15 % 7 A 13 mOhms - 40 C + 125 C 18 MHz Standard PCB Mount 28.3 mm 27.4 mm 16.5 mm DLF
Delevan RF inductors - Leaded 1.2uH 5% .18ohm Molded Unshield Coil 6In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 1.2 uH 5 % 620 mA 180 mOhms - 55 C + 105 C 25 150 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded RoHS, Through Hole, Molded Unshielded RF Coil, 15 uH , +/- 10% 396In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 15 uH 10 % 324 mA 1.2 kOhms - 55 C + 105 C 55 30 MHz Standard PCB Mount 11.1 mm 4.75 mm Iron 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7uH 10% 90ohm Molded Unshield Coil 97In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 4.7 uH 10 % 880 mA 90 Ohms 60 90 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded 1 UH 10% 1 319In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1 uH 10 % 880 mA 290 mOhms - 55 C + 125 C 50 200 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 1000 uH 697In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1 mH 10 % 28 mA 72 Ohms - 55 C + 125 C 30 3.4 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 3.3 uH 436In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 3.3 uH 10 % 490 mA 350 mOhms - 55 C + 105 C 44 85 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 20uH 5% Unshield Molded Coil 910In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 20 uH 5 % 140 mA 3.3 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1782 Reel, Cut Tape
Delevan RF inductors - Leaded .12uH 5% .09ohm Molded Unshield Coil 871In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 120 nH 5 % 1.3 A 90 mOhms - 55 C + 125 C 40 640 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape