RF inductors - Leaded

Results: 11 852
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz Radial LS=5mm 20% 9 801In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1UH 10% 4 673In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial 1 uH 10 % 725 mA 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 950mA SatCurr=5.4MHz 4 321In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 100 uH 5 % 1.3 A 460 mOhms 950 mA - 55 C + 125 C 40 5.4 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.9uH 4400mA SatCurr=90MHz 3 321In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.9 uH 10 % 3.35 A 75 mOhms 4.4 A - 55 C + 125 C 60 90 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1000UH 5% 4 660In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1 mH 5 % 280 mA 4.2 Ohms - 55 C + 125 C 60 2.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 2200UH 5% 4 667In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 2.2 mH 5 % 180 mA 9.5 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 27uH, DC current 12.5A, 1538 series 192In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 27 uH 10 % 12.5 A 14 mOhms - 60 C + 85 C 6.2 MHz Standard PCB Mount 28.448 mm 23.876 mm Ferrite 1538
Delevan RF inductors - Leaded .047uH 5% .045ohm Molded Unshield Coil 1 019In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 47 nH 5 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 27 uH 380In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 27 uH 10 % 265 mA 1.19 Ohms - 55 C + 105 C 45 38 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
EPCOS / TDK RF inductors - Leaded 2.2 MH 5% 7 129In Stock
Min.: 1
Mult.: 1
Reel: 2 500

HF Choke Radial 2.2 mH 5 % 80 mA - 55 C + 125 C 40 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
Delevan RF inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil 1 406In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 39 nH 10 % 1.9 A 40 mOhms - 55 C + 125 C 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .047uH 10% .045ohm Molded Unshield Coil 954In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 47 nH 10 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 1 uH 578In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 1 uH 10 % 1.09 A 70 mOhms - 55 C + 105 C 44 140 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 220 uH 472In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Shielded 220 uH 10 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil 353In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 2 mH 5 % 69 mA 29 Ohms - 55 C + 105 C 65 2.1 MHz Standard PCB Mount 14.22 mm 5.46 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7uH 10% 2.6ohm Molded Unshield Coil 1 861In Stock
Min.: 1
Mult.: 1
Reel: 1 000
Molded Axial Unshielded 4.7 uH 10 % 294 mA 2.6 Ohms - 55 C + 125 C 33 90 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil 826In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 1.8 uH 10 % 4 A 30 mOhms - 55 C + 125 C 10 100 MHz Standard PCB Mount 23.11 mm 7.87 mm Iron 4470/R Reel, Cut Tape
Delevan RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind 820In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Shielded 100 nH 10 % 1.83 A 25 mOhms - 55 C + 105 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
J.W. Miller RF inductors - Leaded 270uH 10% 526In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 10 % 231 mA 4.55 Ohms 70 mA - 55 C + 105 C 65 8 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Delevan RF inductors - Leaded 1.2uH 5% .42ohm Molded Unshield Coil 843In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 1.2 uH 5 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Shielded 673In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 1.5 uH 10 % 1.56 A 96 mOhms 1.56 A - 55 C + 105 C 41 128 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Delevan RF inductors - Leaded .22 UH 10% 1 015In Stock
Min.: 1
Mult.: 1
Reel: 1 000
Molded Axial Unshielded 220 nH 10 % 1.04 A 140 mOhms - 55 C + 125 C 33 510 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Bourns RF inductors - Leaded 470uH 10% 1 504In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 160 uH 10 % 780 mA 202 mOhms - 40 C + 105 C 20 2.5 MHz Standard PCB Mount 10 mm 10 mm Ferrite RL110 Bulk
Delevan RF inductors - Leaded 0.39 uH 1 338In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 390 nH 10 % 710 mA 300 mOhms - 55 C + 125 C 30 365 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 56 uH 595In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 56 uH 10 % 194 mA 2.23 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk