RF Inductors - SMD

Results: 44 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 2 125In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008 (2520 metric) 1.2 uH 680 mOhms + 85 C 210 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 968In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008 (2520 metric) 27 uH 6.45 Ohms + 85 C 12 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 127In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008 (2520 metric) 4.7 uH 1.68 Ohms + 85 C 90 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 700In Stock
Min.: 1
Mult.: 1
Reel: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 350In Stock
Min.: 1
Mult.: 1
Reel: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 405In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 658In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 424In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 600In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0201 (0603 metric) Unshielded 59 uH 5 % 500 mA 260 mOhms 500 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 965In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 680 mOhms 350 mA - 40 C + 105 C 11 820 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 4.7 uH 10 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 825In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 220 nH 10 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 929In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 240 nH 10 % 1.3 A 190 mOhms 1.3 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 390 nH 10 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 983In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 1.2 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 808In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 1.5 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 393In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 10 uH 10 % 500 mA 2.4 Ohms 500 mA - 40 C + 105 C 40 85 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 953In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 39 uH 5 % 170 mA 10 Ohms 170 mA - 40 C + 105 C 33 26 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2 742In Stock
Min.: 1
Mult.: 1
Reel: 2 000
Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2 201In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1 325In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 345In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2 220In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402DC Reel, Cut Tape, MouseReel