RF Inductors - SMD

Results: 44 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 442In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 272In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 888In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 822In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 883In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 461In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805HQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 995In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805HQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 730In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805HQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 980In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805HQ Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1008 4.7uH Unshld 5% 650mA 435mOhms 1 196In Stock
Min.: 1
Mult.: 1

1008AF
Coilcraft RF Inductors - SMD RF chip inductor 1 727In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 880In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 775In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 800In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 244In Stock
600Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 454In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 290In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 194In Stock
Min.: 1
Mult.: 1
Reel: 600
1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 590In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 348In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 320In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.9nH Unshld 2% 1.7A 45mOhms 4 626In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 21.5nH Unshld 2% 4.4A 9mOhms 2 280In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.134 mm x 1.829 mm x 2.565 mm Unshielded 21.5 nH 2 % 4.4 A 9 mOhms - 40 C + 125 C 130 3.7 GHz Standard 2.565 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.1nH Unshld 2% 4.4A 6mOhms 2 103In Stock
2 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 5 464In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel