RF Inductors - SMD

Results: 44 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1005 1.8nH Unshld 2% 1.04A 70mOhms AECQ2 2 989In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 3 128In Stock
6 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.9nH Unshld 2% 2.9A 7mOhms 1 477In Stock
2 000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 2 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 39nH Unshld 2% 4.8A 10mOhms 1 035In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 39 nH 2 % 4.8 A 10 mOhms - 40 C + 125 C 200 2.2 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 560nH Unshld 5% 140mA 3.7 Ohms 2 630In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402 (1005 metric) Unshielded 560 nH 5 % 140 mA 3.7 Ohms - 40 C + 125 C 12 420 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2 823In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.6nH Unshld 5% 280mA 400mOhms 2 643In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0201 (0603 metric) Unshielded 9.6 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 38 6.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 2% 1.5A 54mOhms 4 100In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 1 481In Stock
2 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 47nH Unshld 5% 4.4A 11.3mOhms 1 267In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 2.67 mm x 2.79 mm x 3.3 mm Unshielded 47 nH 5 % 4.4 A 11.3 mOhms - 40 C + 125 C 200 2.2 GHz Standard 3.3 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 5% 3.5A 4mOhms AECQ2 2 708In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 935In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 15nH Unshld 2% 560mA 170mOhms AECQ2 2 709In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 2% 420mA 230mOhms AECQ2 5 923In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 3.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 320mA 440mOhms AECQ2 8 580In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 110nH Unshld 5% 1.6A 60mOhms 6 012In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 15 1.23 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 180nH Unshld 5% 150mOhms AEC-Q200 2 958In Stock
4 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0603LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 206nH Unshld 2% 3A 30mOhms 2 074In Stock
Min.: 1
Mult.: 1
Reel: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 206 nH 2 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 640mA 120mOhms AECQ2 2 804In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 13.7nH Unshld 2% 2.7A 8mOhms 1 855In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.93 mm Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 2% 2.7A 6mOhms 1 681In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.295 mm Unshielded 6.9 nH 2 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 1.295 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 39nH Unshld 5% 4.8A 10mOhms 1 692In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 39 nH 5 % 4.8 A 10 mOhms - 40 C + 125 C 200 2.2 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 760In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 2.2 uH 5 % 300 mOhms - 40 C + 125 C 105 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 263In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 6.8 uH 5 % 670 mOhms - 40 C + 125 C 55 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 22nH Unshld 2% 400mA 300mOhms AECQ2 4 053In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel