RF Inductors - SMD

Results: 44 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1005 200nH Unshld 5% 400mA 440mOhms 8 534In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0402 (1005 metric) Unshielded 200 nH 5 % 400 mA 440 mOhms - 40 C + 85 C 1 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 100nH Unshld 2% 1.7A 12.3mOhms AECQ 7 422In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 100 nH 2 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 2 323In Stock
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 3 411In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 164 mA 2.8 Ohms - 55 C + 125 C 30 21 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 2 424In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 10 % 250 mA 1.3 Ohms - 55 C + 125 C 30 55 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 4 148In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.2NH 76 790In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 NH +-.2NH 59 826In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 882In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Fixed IND 47nH 140mA NONAUTO 9 080In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound Unshielded 47 nH 3 % 140 mA 1.68 Ohms - 55 C + 125 C 19 3.4 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 NH 5% 46 318In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 370 mA 270 mOhms - 55 C + 125 C 25 4 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 128 764In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 2 % 1.95 A 35 mOhms - 55 C + 125 C 30 14.5 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 289In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 2% 23 348In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 68 nH 2 % 320 mA 1.13 Ohms - 55 C + 125 C 25 2.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 28 985In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 5 % 1.5 A 69 mOhms - 55 C + 125 C 32 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.7 NH 2% 49 898In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 180 NH 5% 9 010In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 180 nH 5 % 640 mA 210 mOhms - 40 C + 125 C 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 017In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 34 nH 10 % - 55 C + 125 C Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 200 NH 5% 13 344In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 200 nH 5 % 390 mA 470 mOhms - 55 C + 125 C 800 MHz Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100 UH 10% 14 555In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Shielded 100 uH 10 % 55 mA 2.2 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 150nH 390mA 10% 1210 SMD, AEC-Q200 11 721In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 390 mA 330 mOhms - 55 C + 145 C 25 850 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 51nH Unshld 2% 100mA 820mOhms AECQ2 3 209In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 51 nH 2 % 100 mA 820 mOhms - 40 C + 125 C 1.75 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape

Coilcraft RF Inductors - SMD 0603 560nH Unshld 2% 440mOhms AEC-Q200 3 576In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0603LS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 217 440In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 5% 2 590In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Unshielded 2.2 uH 5 % 320 mA 1 Ohms 320 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel