RF Inductors - SMD

Results: 44 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 237 365In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.8 NH +-.1NH 21 045In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.8 nH 0.1 nH 1.5 A 47 mOhms - 55 C + 125 C 27 13.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH 2% 62 241In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 2 % 1.95 A 30 mOhms - 55 C + 125 C 35 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.4 NH +-.1NH 20 686In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.4 nH 0.1 nH 1.6 A 52 mOhms - 55 C + 125 C 34 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 430 NH 5% 10 687In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 430 nH 5 % 360 mA 680 mOhms - 40 C + 125 C 920 MHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.47uH 5% AEC-Q200 17 357In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA 15 944In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NFC Inductor 0402 (1005 metric) Shielded 91 nH 5 % 900 mA 351 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390uH 36ohms 35mA Wound Ferrite 58 378In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 390 uH 5 % 35 mA 36 Ohms - 40 C + 105 C 20 5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15 592In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 330nH 200mA 10% 1210 SMD, AEC-Q200 9 961In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 200 mA 1.3 Ohms - 55 C + 145 C 22 580 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9 505In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD 56 780In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) 82 nH 5 % 220 mA 1.5 Ohms 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 43nH Unshld 5% 4A 7.9mOhms AECQ2 8 115In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 43 nH 5 % 4 A 7.9 mOhms - 40 C + 125 C 106 1.2 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 5 395In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 220 mA 1.25 Ohms - 55 C + 125 C 30 52 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 3 454In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Shielded 56 uH 10 % 95 mA 10 Ohms - 55 C + 125 C 30 11.5 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 0805 1uH 50mA DCR=400mOhms10% 3 901In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 1 uH 10 % 50 mA 400 mOhms - 55 C + 125 C 45 85 MHz Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 69 769In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 550 mA 240 mOhms - 55 C + 125 C 8 3.7 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.3 NH 0.1% 19 945In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16 135In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 630In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.5 NH 0.1% 31 033In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 18 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 82 NH 3% 28 250In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 82 nH 3 % 100 mA 5 Ohms - 55 C + 125 C 10 1 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 23 597In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 123 648In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 620 mA 336 mOhms - 55 C + 125 C 30 3.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 40 NH 2% 63 814In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 40 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel