RF Inductors - SMD

Results: 44 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD 56uH 8.0ohms 55mA Wound Ferrite 74 377In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 56 uH 5 % 55 mA 8 Ohms - 40 C + 105 C 30 13 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 250.00 mOhm 15 752In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 280 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 11 983In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 180 mA 1.6 Ohms - 55 C + 145 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 21 191In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 56nH Unshld 5% 0.95A 122mOhms 5 365In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 56 nH 5 % 950 mA 122 mOhms - 40 C + 125 C 100 1.815 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 217 440In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 5% 2 590In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Molded 1210 (3225 metric) Unshielded 2.2 uH 5 % 320 mA 1 Ohms 320 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 2% 116 438In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 2 % 200 mA 1.3 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2NH .1% 18 115In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 8 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 62nH 180mA POWRTRN 27 703In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 46 926In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 33 nH 2 % 220 mA 1.5 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 35 208In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 6.4 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 437In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 140 nH 5 % 680 mA 180 mOhms - 40 C + 125 C 1.4 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 707In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0402 (1005 metric) Unshielded 680 nH 20 % - 55 C + 125 C Standard 1 mm 0.6 mm 0.5 mm Ferrite LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 76 065In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 220nH 5% 0.58ohm 300mA 35 001In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NFC Inductor 0402 (1005 metric) Shielded 220 nH 5 % 400 mA 580 mOhms 370 mA - 55 C + 125 C 15 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 55 599In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 174 873In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 4.7 UH 10% 17 160In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 700 mA 270 mOhms 905 mA - 55 C + 150 C 8 46 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422 Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 10 279In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 12nH 450mA 5% 1.6x0.8mm SMD 44 766In Stock
Min.: 1
Mult.: 1
Reel: 4 000

12 nH 5 % 450 mA 350 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 89 876In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 350 mA 580 mOhms - 55 C + 125 C 8 1.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH .3% 18 668In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 800 mA 110 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 26 949In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Thin Film 01005 (0402 metric) Unshielded 15 nH 3 % 1.53 Ohms - 55 C + 125 C 14 4.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.0 NH .1% 101 035In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Thin Film 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 16 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel