DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 28 V 3.6 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 48 V 2.1 A 1.591 kV 61 mm 48.3 mm 12.7 mm TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 48 V 2.1 A 1.591 kV 61 mm 48.3 mm 12.7 mm TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 12 V 8.4 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 28 V 3.6 A 1.591 kV 61 mm 48.3 mm 12.7 mm TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 48 V 2.1 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.2 A 1.591 kV 98 mm 59 mm 35.7 mm TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 12 V 12.5 A 1.591 kV 98 mm 59 mm 35.7 mm TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 42Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 15 V 10 A 2.25 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 37Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 28 V 5.4 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 24 V 16.5 V 36 V 15 V 10 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160
TRACO Power DC/DC Converters - Chassis Mount 16.5-36Vin 24V 6.5A Chassis Mnt W/Filter 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 156 W 24 V 16.5 V 36 V 24 V 6.5 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial TEP 160
TRACO Power DC/DC Converters - Chassis Mount 154W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 24 V 28 V 5.5 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160
TRACO Power DC/DC Converters - Chassis Mount 140W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 81Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 24 V 9 V 36 V 28 V 5 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 156W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 18 V 75 V 12 V 13 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 18 V 75 V 15 V 10 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 196W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 16Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 33 V 75 V 28 V 7 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160
TRACO Power DC/DC Converters - Chassis Mount 154W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 11Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 18 V 75 V 28 V 5.5 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 192W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 33 V 75 V 48 V 4 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160
TRACO Power DC/DC Converters - Chassis Mount 154W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 18 V 75 V 48 V 3.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 45Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 15 V 12 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 53Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 48 V 3.8 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 9 V 36 V 15 V 12 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 210W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 15 V 14 A 2.25 kV 85 mm 61 mm 33.8 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 19Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 18 V 75 V 48 V 4.5 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR