DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 273.6W 48Vout 5.7A 16.8-31.2Vin DC-DC
9Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 273.6 W 24 V 16.8 V 31.2 V 48 V 5.7 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 19-36VDC
31Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 19 V 36 V 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 72-144VDCor85-132VAC
30On Order
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 96 V 72 V 144 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 285W 19-36Vin 5Vout 57A
10Expected 22/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 285 W 24 V 19 V 36 V 5 V 57 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-350
MEAN WELL DC/DC Converters - Chassis Mount 300W 36-72Vin 5Vout 60A
6Expected 03/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 72 V 5 V 60 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-350
MEAN WELL DC/DC Converters - Chassis Mount 50W 5V 10A Input 9.2-18VDC
47Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 9.2 V 18 V 5 V 10 A 1.5 kV 159 mm 97 mm 38 mm Industrial SD-50
MEAN WELL DC/DC Converters - Chassis Mount 50W 5V 10A Input 36-72VDC
8Expected 26/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 72 V 5 V 10 A 1.5 kV 159 mm 97 mm 38 mm Industrial SD-50
Cincon DC/DC Converters - Chassis Mount 20W 10-160Vin 12Vout 1.67A DIN
21On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 72 V 10 V 160 V 12 V 1.67 A 3 kV 113 mm 59.2 mm 36.4 mm Industrial EC7BW18 ECRT/EDRT
Vicor VI-LJ62-EW
Vicor DC/DC Converters - Chassis Mount 300V 15V 100W MEGA 1UP
4Expected 13/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 200 V 400 V 15 V 20 A 3 kV 65.5 mm 63.5 mm 15.75 mm MegaMod
Vicor VI-LW3-CW
Vicor DC/DC Converters - Chassis Mount 24V 24V 100W MEGA 1UP
5On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount VI-J40-IX-01
3Expected 21/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 72 V 55 V 100 V 5 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 110V/24V 100W MINIMOD BUSMOD
1Expected 18/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 110 V 66 V 160 V 24 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 24V/12V 100W MINIMOD BUSMOD
2Expected 12/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 12 V 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 100W VI 24 Vin 15Vout I Grade
3Expected 01/04/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 15 V 20 A 3 kV 57.9 mm 53.4 mm 12.7 mm VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 24V 24V 100W MEGA 1UP
2Expected 26/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 75W MEGA 1UP
1Expected 27/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 24 V 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Advanced Energy / Ultravolt CA-20KV-1000
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 8kV, 10kV, 12kV and 15kV models
7Expected 21/05/2026
Min.: 1
Mult.: 1

Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CA-50KV-1000
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 40kV and 50kV models
5Expected 21/05/2026
Min.: 1
Mult.: 1

Non-Isolated Module Industrial Low Voltage Cables
Vicor 06322
Vicor DC/DC Converters - Chassis Mount BUS MOD
6Expected 14/07/2026
Min.: 1
Mult.: 1

117 mm 61 mm 27.2 mm
Vicor 18952
Vicor DC/DC Converters - Chassis Mount Mounting Hardware DC/DC Halfbrick
6Expected 25/03/2026
Min.: 1
Mult.: 1

59.9 mm 57.9 mm 27.4 mm
Calex DC/DC Converters - Chassis Mount 3000W Bi-Directional 48V/24V Non-Isolated DC-DC Converter
10Expected 07/08/2026
Min.: 1
Mult.: 1

Non-Isolated Industrial BCA
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 15W 0.59-5.1V 3A Vertical Mount
280Expected 21/04/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 9 V 3 V 13.8 V 590 mV to 5.1 V 3 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.2 mm (0.441 in) Industrial LDO
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 0.59-5.1V 6A Vertical Mount
319Expected 20/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 9 V 3 V 13.8 V 590 mV to 5.1 V 6 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.25 mm (0.443 in) Industrial LDO
VOX Power DC/DC Converters - Chassis Mount 300W 24V Wide Input Range Conduction Cooled DC/DC
31Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 21.6 V 30 V 24 V 12.5 A 188.6 mm 116 mm 25.4 mm Industrial VCCR300
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 12VDC Output
7Expected 07/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 12 V 8.3 A 1.5 kV Full Brick 61 mm 57.9 mm 12.7 mm Industrial CHB100W