RF inductors - Leaded

Results: 11 847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded HF CHOKE 22 UH 5% 4 509In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial Unshielded 22 uH 5 % 560 mA 740 mOhms - 55 C + 125 C 55 13 MHz Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 220uH 250mA 3.3ohms 37 040In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 27 UH 10% 4 995In Stock
Min.: 1
Mult.: 1
Reel: 2 500
RF Choke Axial 9.2 mm x 4 mm Unshielded 27 uH 10 % 530 mA 830 mOhms - 55 C + 125 C 55 10 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 2700UH 5% 2 331In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial Unshielded 2.7 mH 5 % 75 mA 40 Ohms - 55 C + 125 C 40 1 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 33 UH 10% 4 692In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 33 uH 10 % 500 mA 920 mOhms - 55 C + 125 C 55 9 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded 3300uH 62mA 59.5ohms 5 014In Stock
Min.: 1
Mult.: 1
Reel: 5 000
RF Choke Axial 9.2 mm x 4 mm Unshielded 3.3 mH 5 % 62 mA 59.5 Ohms - 55 C + 125 C 40 900 kHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 3.9UH 10% 2 579In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial Unshielded 3.9 uH 10 % 850 mA 31 mOhms - 55 C + 125 C 60 105 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 39uH 470mA 1.02ohms 5 182In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 39 uH 10 % 470 mA 1.02 Ohms - 55 C + 125 C 50 8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 390 UH 5% 5 490In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 390 uH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 2.4 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 4700uH 55mA 78ohms 6 477In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 4700 UH 5% 4 620In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded 5.6uH 780mA 0.38ohms 5 038In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 5.6 uH 10 % 780 mA 380 mOhms - 55 C + 125 C 60 85 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 56UH 5% 3 105In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 560uH 160mA 8.8ohms 5 401In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 560 uH 5 % 160 mA 8.8 Ohms - 55 C + 125 C 60 2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 10% 3 664In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded 680uH 150mA 10ohms 3 410In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 680 uH 5 % 150 mA 10 Ohms - 55 C + 125 C 55 1.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 820 UH 5% 4 819In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 820 uH 5 % 140 mA 12 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 10uH 2200mA 18MHz Radial LS=5mm 10% 5 226In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 10 uH 10 % 2.25 A 136 mOhms 2 A - 55 C + 125 C 35 20 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 610mA 6MHz Radial LS=5mm 5% 5 193In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 100 uH 5 % 640 mA 1.45 Ohms 580 mA - 55 C + 125 C 60 6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz Radial LS=5mm 10% 5 401In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.33uH 5200mA 500MHz Radial LS=5mm 20% 4 999In Stock
Min.: 1
Mult.: 1
Reel: 2 500

HF Choke Radial Unshielded 330 nH 20 % 5.3 A 23 mOhms - 55 C + 125 C 60 480 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Ammo Pack
EPCOS / TDK RF inductors - Leaded 4.7uH 2600mA 32MHz Radial LS=5mm 10% 5 448In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 4.7 uH 10 % 2.75 A 85 mOhms 2.7 A - 55 C + 125 C 45 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.68uH 4500mA 360MHz Radial LS=5mm 20% 1 934In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 680 nH 20 % 4.6 A 31 mOhms 7.1 A - 55 C + 125 C 60 360 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10% 3 993In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 6.8 uH 10 % 2.45 A 105 mOhms 2.3 A - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1000UH 5% 5 934In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78148S Reel, Cut Tape