RF inductors - Leaded

Results: 11 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1000 UH 5% 4 561In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Radial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78148S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 3300UH 5% 5 259In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 3.3 mH 5 % 62 mA 59.5 Ohms - 55 C + 125 C 40 900 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 12UH 10% 3 169In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 12 uH 10 % 385 mA 670 mOhms - 55 C + 125 C 55 20 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=18 H Rated Current=0.35A, Axial DxL:3mmx6.8mm 1 614In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial Unshielded 18 uH 10 % 350 mA 810 mOhms - 55 C + 125 C 55 14 MHz Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 47UH 5% 3 880In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 47 uH 5 % 200 mA 2.4 Ohms - 55 C + 125 C 55 7.7 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 10 UH 5% 2 841In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 10 uH 5 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 100uH 0.6A 0.7ohms 4 277In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 100 uH 5 % 600 mA 700 mOhms - 55 C + 125 C 50 3.5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 150UH 5% 3 075In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial Unshielded 150 uH 5 % 500 mA 95 Ohms - 55 C + 125 C 50 3 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 15000UH 5% 2 756In Stock
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 15 mH 5 % 50 mA 95 Ohms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 2.2UH 10% 3 743In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial 5.2 mm x 12 mm Unshielded 2.2 uH 10 % 1.9 A 110 mOhms - 55 C + 125 C 40 140 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2200uH 0.12A 9.0ohms 9 164In Stock
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 2.2 mH 5 % 120 mA 95 Ohms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33UH 5% 2 600In Stock
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 33 uH 5 % 900 mA 95 Ohms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330UH 5% 3 158In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 330 uH 5 % 330 mA 1.9 Ohms - 55 C + 125 C 50 2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 47uH 0.8A 0.5ohms 2 579In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 47000UH 5% 3 840In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial 5.2 mm x 12 mm Unshielded 47 mH 5 % 30 mA 230 Ohms - 55 C + 125 C 40 180 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 56 UH 5% 2 998In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 56 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 6800UH 5% 3 332In Stock
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 6.8 mH 5 % 80 mA 95 Ohms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 68000 UH 5% 2 685In Stock
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 68 mH 5 % 25 mA 640 mOhms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 10000UH 5% 789In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 10 mH 5 % 85 mA 42 Ohms - 55 C + 125 C 50 750 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 100000UH 5% 1 828In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 100 mH 5 % 20 mA 490 Ohms - 55 C + 125 C 40 180 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 15000UH 5% 954In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 15 mH 5 % 50 mA 75 Ohms - 55 C + 125 C 50 500 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 3300 UH 5% 1 793In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.3 mH 5 % 150 mA 13.8 mOhms - 55 C + 125 C 60 1.3 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 47UH 5% 1 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

HF Choke Radial 47 uH 5 % 900 mA 640 mOhms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 4700 UH 5% 1 929In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 4.7 mH 5 % 120 mA 21 Ohms - 55 C + 125 C 60 1.1 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz 2 150In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 10 uH 10 % 2.45 A 120 mOhms 2.85 A - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape