Differential Amplifiers

Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553MR/NOPB 299In Stock
Min.: 1
Mult.: 1
: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 227In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain 3In Stock
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain A 595-INA105KU A 59 A 595-INA105KU 32In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Fixed-Gain 143In Stock
Min.: 1
Mult.: 1

INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5 141In Stock
675Expected 07/10/2026
Min.: 1
Mult.: 1

INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U/2K5 A A 595-INA157U/2K5 123In Stock
Min.: 1
Mult.: 1

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation ALT 595-INA159AIDGKT 190In Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 109In Stock
Min.: 1
Mult.: 1

INA2143 2 Channel 150 kHz 5 V/us 86 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 293In Stock
Min.: 1
Mult.: 1

INA2143 2 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube

Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKR 338In Stock
Min.: 1
Mult.: 1
: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 127In Stock
250Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT 98In Stock
Min.: 1
Mult.: 1
: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 447In Stock
Min.: 1
Mult.: 1
: 250

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCT 331In Stock
Min.: 1
Mult.: 1
: 250

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential C MOS 146In Stock
Min.: 1
Mult.: 1

THS4120 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate 3In Stock
160Expected 02/11/2026
Min.: 1
Mult.: 1

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers High Speed 119In Stock
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Differential 104In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate 56In Stock
Min.: 1
Mult.: 1

THS4151 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4500IDGNR 101In Stock
Min.: 1
Mult.: 1

THS4500 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 134In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDR A A 595-THS4502IDR 42In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGNR A 595-THS4502IDGNR 46In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 80In Stock
160Expected 02/11/2026
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube