Texas Instruments Instrumentation Amplifiers

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/2K5 245In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA322EA A 595-INA322EA/2K5 145In Stock
250Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

INA322 1 Channel 500 kHz 400 mV/us 60 dB 10 pA 10 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low Pwr Instr Amp AL T 595-INA333AIDGKT ALT 595-INA333AIDGKT 14In Stock
500Expected 28/05/2027
Min.: 1
Mult.: 1
: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low-noise hig h-bandwidth instrume A 595-INA848IDR 79In Stock
Min.: 1
Mult.: 1

INA848 1 Channel 2.8 MHz 45 V/us 132 dB 25 nA 10 uV 36 V 8 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR 47In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA101KU/1K 53In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 250 uV 40 V 10 V 6.7 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114APG4 426In Stock
Min.: 1
Mult.: 1

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA118U 85In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp 112In Stock
300Expected 03/09/2026
Min.: 1
Mult.: 1

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp 253In Stock
600Expected 15/10/2026
Min.: 1
Mult.: 1

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference ALT 595-IN ALT 595-INA125PA 14In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 500 uV 36 V 2.7 V 460 uA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125UA/2K5 101In Stock
200Expected 06/05/2027
Min.: 1
Mult.: 1

INA125 1 Channel 200 mV/us 25 nA 500 uV 36 V 2.7 V 460 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126U/2K5 35In Stock
300Expected 25/08/2026
Min.: 1
Mult.: 1

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA128P 80In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision G = 100 In strumentation Amp 82In Stock
Min.: 1
Mult.: 1

INA131 1 Channel 70 kHz 700 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr 63In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

INA188 1 Channel 600 kHz 900 mV/us 118 dB 2.5 nA 25 uV 36 V 4 V 1.4 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWT 694In Stock
Min.: 1
Mult.: 1
: 2 500

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKT 91In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

INA317 1 Channel 350 Hz 50 mV/us 100 dB 200 pA 10 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS w/Shutdown A 59 A 595-INA327EA/2K5 227In Stock
250Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

INA327 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331IDG A 595-INA331IDGKT 71In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2 598In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2 181In Stock
Min.: 1
Mult.: 1
: 3 000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKT 38In Stock
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

INA821 1 Channel 30 kHz 2 V/us 140 dB 2 nA 35 uV 36 V 4.5 V 650 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821ID 38In Stock
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

INA821 1 Channel 4.7 MHz 2 V/us 140 dB 2 nA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGR 258In Stock
Min.: 1
Mult.: 1
: 250

INA821 1 Channel 4.7 MHz 2 V/us 140 dB 150 pA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel