MouseReel Audio Amplifiers

Results: 854
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers Mono Fully Diff Filt er-Free Class-D 520In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Class-D 1.4 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.4W Mono Fil-Free C lass-D Aud Pwr Amp 582In Stock
Min.: 1
Mult.: 1
: 2 500

Class-D 1.4 W 0.2 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA2005D1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp A A 595-TPA2006D1DRBT 343In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

1-Channel Mono Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp AL ALT 595-TPA2006D1DRBT 469In Stock
Min.: 1
Mult.: 1
: 250

1-Channel Mono Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3.2W mono class-D A 595-TPA2011D1YFFT A A 595-TPA2011D1YFFT 94In Stock
9 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

Class-D 3.2 W 0.11 % DSBGA-9 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2011D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3.2W mono class-D A 595-TPA2011D1YFFR A A 595-TPA2011D1YFFR 1 085In Stock
Min.: 1
Mult.: 1
: 250

Class-D 3.2 W 0.11 % DSBGA-9 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2011D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2RTJT 53In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

2-Channel Stereo Class-D 2.1 W 0.14 % QFN-20 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2012D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.7W Constant Output Pwr Mono Class-D 401In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

1-Channel Mono Class-D 2.7 W 10 % QFN-20 4 Ohms 1.8 V 5.5 V - 40 C + 85 C SMD/SMT TPA2013D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.5W Constant Out Pw r Class-D Aud Amp A A 595-TPA2014D1RGPR 223In Stock
Min.: 1
Mult.: 1
: 250

1-Channel Mono Class-D 1.5 W 10 % QFN-20 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2014D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.5-W Mono Class-D A udio Power Amp A 59 A 595-TPA2036D1YZFT 1 219In Stock
Min.: 1
Mult.: 1
: 3 000

1-Channel Mono Class-D 2.5 W 0.18 % DSBGA-9 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2036D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Stereo Med Power Fil ter-Free Class-D A A 595-TPA3005D2PHP 482In Stock
Min.: 1
Mult.: 1
: 1 000

2-Channel Stereo Class-D 6 W 0.1 % HTQFP-48 8 Ohms 8.5 V 18 V - 40 C + 85 C SMD/SMT TPA3005D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers .35W Mono Audio A 59 5-TPA301D A 595-TPA A 595-TPA301D 2 500In Stock
2 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

1-Channel Mono Class-AB 350 mW 1.3 % SOIC-8 8 Ohms 2.5 V 5 V - 40 C + 85 C SMD/SMT TPA301 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWP 152In Stock
56 000On Order
Min.: 1
Mult.: 1
: 2 000

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3111D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers AC 10-W Mono Class-D Audio PWR Amp 733In Stock
Min.: 1
Mult.: 1
: 2 000

1-Channel Mono Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 125 C SMD/SMT TPA3111D1 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers AC 25-W Fltr-Free Mo n ClassD Audio Amp 464In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 25 W 0.05 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 125 C SMD/SMT TPA3112D1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 50-W stereo 100-W m ono 4.5- to 26-V a A A 595-TPA3126D2DAD 52In Stock
4 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

2-Channel Stereo Class-D 50 W 0.1 % HTSSOP-32 4 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3126D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 15W Filter-Free Cl D Stereo Amp A 595-TP A 595-TPA3130D2DAP 21In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

Class-D 15 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3130D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 7W Filter-Free Class -D Stereo Amp A 595 A 595-TPA3131D2RHBR 245In Stock
Min.: 1
Mult.: 1
: 250

Class-D 4 W 0.1 % VQFN-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3131D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 25W Filter-Free Clas s-D Stereo Amp A 59 A 595-TPA3132D2RHBR 380In Stock
Min.: 1
Mult.: 1
: 250

Class-D 25 W 0.1 % VQFN-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3132D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 10-W stereo 20-W mo no 4.5- to 14.4-V A A 595-TPA3136D2PWP 1 718In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3136D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 10W 3.5V 14.4V Induc tor-free stereo QFN 228In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Class-D 10 W 0.04 % VQFN-24 8 Ohms 3.5 V 14.4 V - 10 C + 85 C SMD/SMT TPA3139D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWP 1 120In Stock
Min.: 1
Mult.: 1
: 2 000

2-Channel Stereo Class-D 6 W 0.06 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3144D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321DGN 831In Stock
Min.: 1
Mult.: 1
: 2 500

1-Channel Mono Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA321 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDV 55In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Mono, Stereo Class-D 105 W, 208 W 0.02 % HTSSOP-44 2 Ohms, 4 Ohms 7 V 30 V - 40 C + 85 C SMD/SMT TPA3221 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDW 517In Stock
4 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Class-D 60 W 0.005 % HTSSOP-44 8 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3244 Reel, Cut Tape, MouseReel