SMD/SMT Reel CAN Interface IC

Results: 749
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
16 114On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4 140Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
10 756On Order
Min.: 1
Mult.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
24 975Expected 04/02/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers
14 866On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD
15 832On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1042HGVDQ1
50 000On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake
56 890On Order
Min.: 1
Mult.: 1
: 3 000

TCAN1043A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 80 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with
35 097Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr
72 000On Order
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 4 181In Stock
20 915On Order
Min.: 1
Mult.: 1
: 3 000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYT
10 673On Order
Min.: 1
Mult.: 1
: 3 000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode 1 879In Stock
35 000On Order
Min.: 1
Mult.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7390 IN SOIC-16
6 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 600
: 3 000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver
2 773Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1.8 V 5.5 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake
2 884Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode
5 840Expected 26/08/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT HVSON-8 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode
14 957Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 6 000

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 6 000

High Speed CAN SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel, Cut Tape
Texas Instruments ISOW1044DFMR
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
10 376Expected 04/02/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER
7 478Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN TRX with NSIL PIN (SO8)
8 000Expected 22/10/2026
Min.: 4 000
Mult.: 4 000
: 4 000

ATA6560 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8)
12 000Expected 15/10/2026
Min.: 6 000
Mult.: 6 000
: 6 000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Analog Devices CAN Interface IC 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD
2 992Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 500

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Reel, Cut Tape, MouseReel