New Slide Potentiometers

Same Sky PTNS2 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, 45mm, and 60mm. With plastic or metal lever options, the PTNS2 features a carbon element and linear taper. It features a standard resistance of 500kΩ and sliding noise of 100mV. The Same Sky PTNS2 Slide Potentiometers have a power rating of 0.25W and have no detent.
-
Same Sky Slide PotentiometersFeature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm.6.1.2026 -
Same Sky PTNS2 Slide PotentiometersFeatures up to 60mm travel length, plastic or metal lever options.6.1.2026 -
Same Sky PTNS1 Slide PotentiometersMultiple travel length options and lever options, carbon element.6.1.2026