New Diodes & Rectifiers

Bourns CDDFN2 Surface Mount TVS Diodes provide ESD, EFT, and surge protection for external ports of electronic devices, limiting critical damage and expensive repairs. These DFN-2-packaged devices have dimensions of 1mm x 0.6mm x 0.5mm and are intended to be mounted directly onto a printed circuit board (PCB). Specifications include a 30kV ESD protection, and they are designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (Surge) protection requirements. CDDFN2-T3V3SC diodes have a 3.3V bidirectional TVS rating, while the CDDFN2-T5V0SC series has a 5V bidirectional TVS rating. Bourns CDDFN2 Surface Mount TVS Diodes are suitable for computers, communication systems, portable instrumentation, and handheld portable devices.
-
IXYS DK610S3RP 1600V General-Purpose Rectifier DiodeSpace-saving, ideal for automated assembly, and well-suited for DC phase-control applications.20.7.2026 -
IXYS DK010S3ARP 1000V 10A RectifierFeatures glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.20.7.2026 -
Bourns CDDFN2 Surface Mount TVS DiodesESD, EFT, and surge protection for external ports of electronic devices, limiting critical damage.7.7.2026 -
Semtech RCLAMP2891PQ TVS DiodeUltra-low capacitance 1-line, 28V TVS diode, protects high‑speed signal lines from ESD and EOS.30.6.2026 -
Diotec Semiconductor SI02C120SMA Silicon Carbide (SiC) Schottky DiodeOffers a repetitive reverse voltage rating of 1200V and a forward current capability of 2A.29.6.2026 -
Littelfuse TVS SPA Diode ArraysTVS diode arrays for ESD, EFT, and surge protection across data and power interfaces.26.6.2026 -
Bourns CDSOD323-T24LC-Q Automotive-Grade TVS DiodesBidirectional automotive-grade TVS diodes in a compact SOD-323 package.26.6.2026 -
Bourns CDSOD323-TxxSC-Q TVS DiodesOffer a selection of voltage options from 3V to 36V in a bidirectional configuration.25.6.2026 -
Diodes Incorporated D3V3ZF1BD2CSP Bi-Directional TVS DiodeLow-capacitance device designed specifically to protect high-speed differential lines.22.6.2026 -
Bourns CDSOT23-SM712-Q Surface-Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.12.5.2026 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.4.5.2026 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS DiodesDesigned specifically to protect sensitive electronic equipment from voltage transients.4.5.2026 -
Littelfuse AK-FL TVS DiodesAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.4.5.2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24.4.2026 -
Diotec Semiconductor BAS70-05W Schottky DiodeDesigned for high‑speed switching and voltage clamping in space‑constrained applications.16.4.2026 -
Vishay S07x-M Standard Recovery High Voltage RectifiersGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 1000V.7.4.2026 -
Vishay RS07x Fast Recovery RectifiersGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 800V.7.4.2026 -
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS DiodesAEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR.2.4.2026 -
Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor DiodesHigh-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement.2.4.2026 -
Infineon Technologies Multi-Purpose Diodes for ESD ProtectionOffering the best protection in a small footprint, the diodes deliver superior ESD performance.27.3.2026 -
RECOM Power RVS002 Micropower Isolated Power Bridge RectifiersCompact and ideal for micro-power isolated power supply applications with limited space.24.3.2026 -
Vishay T3KN12CA thru T3KN100CA PAR® TVSTVSs are bidirectional, 3000W peak-pulse-power devices ideal for automated placement.18.3.2026 -
Vishay XFD11K XClampR® Transient Voltage SuppressorsSurface-mount bidirectional devices designed for high-temperature stability and high reliability.18.3.2026 -
Diodes Incorporated DTHP60B07PT 60A Hyper-Fast Planar RectifiersFeatures a 650V reverse voltage, low forward voltage drop, and ultra-fast reverse recovery time.13.3.2026 -
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.12.3.2026 -