DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions BQ2660-9RF
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;;DC-DC;;IN 14.4to36V;OUT 2x24V;2x2.2A;CASSETTE;;;;;
1In Stock
Min.: 1
Mult.: 1
No
Isolated
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder
100On Order
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 62 V 18 V 106 V 24 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 24Vout
139On Order
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 62 V 18 V 106 V 24.5 V 12.5 A 2.25 kV 190 mm 76 mm 43.4 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 9-60Vin 0-60V 50A Neg Digital encap
425On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 60 V 60 V 50 A 63.2 mm (2.488 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial H60SB
Cincon DC/DC Converters - Chassis Mount 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 12 Vdc, 8.33 A, single output, chassis mount
107On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
Vicor DC/DC Converters - Chassis Mount 320W 16-50Vin 28Vout 11.43A 3414 Chassis
96On Order
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 28 V 11.43 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M31C2
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 28 Vin 12 Vout, 320 W, T gr
38On Order
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.3 mm Industrial DCM3414x50M13C2
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 24V/320W C CA
29Expected 12/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 24 V 13.33 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M26C2
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
57Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 24 V 6.3 A 1.591 kV 98 mm 59 mm 35.7 mm TEP 150WI
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER
1 439Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 72 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 960W 24V 40A 19-72Vin
170Expected 04/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 960 W 48 V 19 V 72 V 24 V 40 A 2 kV 295 mm 127 mm 41 mm Industrial SD-1000
MEAN WELL DC/DC Converters - Chassis Mount 1008W 48V 21A 19-72Vin
156On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.008 kW 48 V 19 V 72 V 48 V 21 A 2 kV 295 mm 127 mm 41 mm Industrial SD-1000
MEAN WELL DC/DC Converters - Chassis Mount 19-72Vin 24Vout 504W 21A
359On Order
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 48 V 19 V 72 V 24 V 21 A 2 kV 215 mm 115 mm 50 mm Industrial SD-500
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY
28Expected 17/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 132 W 110 V 66 V 150 V 24 V 2.2 A 24 V 2.2 A 2.1 kV 164 mm 111 mm 19.8 mm Industrial Q
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 500W, 18-60V, 3.3-24V 33A, 16th Brick, Full feature
208On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 18 V 60 V 3.3 V to 24 V 33 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR
30Expected 05/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 38 W 19 V 80 V 15 V 2.5 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial PSA/PSR
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount
132On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
550On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount
87Expected 07/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 40In Stock
180On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A Digital Heatsnk
120Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 72 V 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial E48SC
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient
3Expected 23/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 10 kV 1.5 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls
3Expected 13/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA