DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 72-144Vin 12Vout 480W 40A
65On Order
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 96 V 72 V 144 V 12 V 40 A 2 kV 215 mm 115 mm 50 mm Industrial SD-500
MEAN WELL DC/DC Converters - Chassis Mount 72-144Vin 24Vout 504W 21A
60Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 96 V 72 V 144 V 24 V 21 A 2 kV 215 mm 115 mm 50 mm Industrial SD-500
MEAN WELL DC/DC Converters - Chassis Mount 19-72Vin 48Vout 504W 10.5A
273Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 48 V 19 V 72 V 48 V 10.5 A 2 kV 215 mm 115 mm 50 mm Industrial SD-500
Bel Power Solutions DC/DC Converters - Chassis Mount Contact Customer Service Group for more details
16Expected 17/06/2026
Min.: 1
Mult.: 1
Isolated 2 Output 200 W 24 VDC 16.8 VDC 45 VDC 15 V 6.7 A - 15 V 188.6 mm x 116 mm x 38 mm 188.6 mm 116 mm 38 mm Industrial RCM200
Bel Power Solutions DC/DC Converters - Chassis Mount Power Supply DCDC
16Expected 08/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 16.8 V 45 V 24 V 12.5 A 4.2 kV 188.6 mm 116 mm 38 mm Industrial RCM
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 250-450 Vdc; LV DC : 20-30 Vdc
2Expected 15/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 700 VDC 240 VDC 450 VDC 28 VDC 143 A 4 kVDC 355 mm 264 mm 55 mm Industrial 350DNG40
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 250-450 Vdc; LV DC : 40-60 Vdc
2Expected 25/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 700 VDC 240 VDC 450 VDC 54.6 VDC 73 A 4 kVDC 355 mm 264 mm 55 mm Industrial 350DNG40
Bel Power Solutions DC/DC Converters - Chassis Mount 60 W DC-DC 24V Converter
25Expected 22/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kV 172 mm 50 mm 32 mm Industrial RCM
Carlo Gavazzi DC/DC Converters - Chassis Mount 12..24VDC POWER SUPPLY MODULE REV.0
5Expected 14/04/2026
Min.: 1
Mult.: 1

Isolated BP3
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount
27On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount
33On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
36Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount
72Expected 14/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount
62On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, chassis mount, no ctrl pin
24Expected 14/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 15 VDC 200 mA - 15 VDC - 200 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount, no ctrl pin
20Expected 14/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 5 VDC 1.2 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial DQD6-T
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case
6Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 5.1 V 8 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial TMDC 40
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 7.5A, 180W
2Expected 01/04/2026
Min.: 1
Mult.: 1
RDS
Vicor VI-LT3-CW
Vicor DC/DC Converters - Chassis Mount 110V 24V 100W MEGA 1UP
34On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 110 V 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount MI-MC6L-MU 270V/28V 200W MIL C
2Expected 08/04/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 270 V 125 V 400 V 28 V 4.242 kV 218 mm 125 mm 25.2 mm
Vicor DC/DC Converters - Chassis Mount VI-J44-IW-01
3Expected 07/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 55 V 100 V 48 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 24V/24V 50W COMPAC
3Expected 13/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 24 V 18 V 36 V 24 V 4.242 kV 219 mm 64.5 mm 25.2 mm Industrial ComPAC
Vicor DC/DC Converters - Chassis Mount 24V 48V 100W MEGA 1UP
3Expected 13/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 48 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 12V 12V 25W 50W MEGA 2UP
3Expected 23/03/2026
Min.: 1
Mult.: 1
No
Isolated 2 Output 50 W 24 V 18 V 36 V 12 V 12 V 3 kV 125 mm 65.5 mm 15.75 mm Industrial
Advanced Energy / Ultravolt CA-40KV-1007
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 20kV, 25kV and 30kV models
17On Order
Min.: 1
Mult.: 1

Non-Isolated Module Industrial High Voltage Cables