DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W
26On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT
17On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input
2Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 630 mA 630 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input
9Expected 05/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input
27Expected 19/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 835 mA - 12 V 835 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Eared mounting flange
1Expected 06/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to - 10 kV 400 uA Module Industrial 10A
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
6Expected 03/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 24 V 4.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
7Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 12 V 8.4 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 18-36Vin 28V 3.6A 100W Chassis Mount
5Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 28 V 3.6 A 2.25 kV Half Brick 85 mm 61 mm 28 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
3Expected 03/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 18 V 75 V 24 V 4.2 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
3Expected 05/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 48 V 3.2 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
6Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 24Vout 833mA 20W Iso railway
7Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
3Expected 05/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 19 V 75 V 24 V 9 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 15V 2.67A 40W Iso railway
2Expected 12/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 15 V 2.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 1.67A 40W Iso railway
5Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 43 V 160 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 24Vout 30W 1.25A
5Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 72 V 24 V 1.25 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 45W 24Vout 1.875A Input 18-36VDC
9Expected 18/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 24 V 18 V 36 V 24 V 1.875 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 45W 12Vout 3.75A Input 37-72VDC
17Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 48 V 36 V 72 V 12 V 3.75 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 300W 25.2-46.8Vin 24V 12.5A Railway
12Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 25.2 V 46.8 V 24 V 12.5 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 67.2-143Vin
15Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 110 V 67.2 V 143 V 24 V 6.3 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 33.6-62.4Vin 12Vout 16.7A Iso DC-DC
12Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 48 V 33.6 V 62.4 V 12 V 16.7 A 4 kV 191 mm 86 mm 40 mm Industrial RSD-200
MEAN WELL DC/DC Converters - Chassis Mount 273.6W 48Vout 5.7A 16.8-31.2Vin DC-DC
9Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 273.6 W 24 V 16.8 V 31.2 V 48 V 5.7 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 19-36VDC
31Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 19 V 36 V 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 72-144VDCor85-132VAC
30On Order
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 96 V 72 V 144 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150