DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific
1Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 50 V to 5 kV 2 mA 185 mm 94 mm 41 mm PSM10 Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19-74 Vdc input,
60Expected 27/04/2026
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 15 Vdc, 3.33 A, single output, chassis mount
28Expected 24/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 15 V 3.33 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Vicor DC/DC Converters - Chassis Mount Vicor
10Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 384 V 260 V 410 V 24 V 62.5 A 2.121 kV 111 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A Digital
8Expected 12/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 544 V 400 V 700 V 34 V 40 A 4.3 kV 111 mm 35.5 mm 9.4 mm Industrial BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A Digital
4Expected 14/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 544 V 400 V 700 V 34 V 40 A 4.3 kV 111 mm 35.5 mm 9.4 mm Industrial BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W C CP
4Expected 12/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.75 kW 384 V 260 V 410 V 50 V 35 A 2.121 kV 113 mm 35.5 mm 9.4 mm Industrial BCM4414
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Long Pin/Analog
4On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 270 V 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Long Pin/PMBus
5On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 270 V 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Chassis/Analog
7On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 270 V 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Chassis/PMBus
3On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 270 V 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 180W 28Vin 5Vout 36A 3414 Chassis Mount
7On Order
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Vicor DC/DC Converters - Chassis Mount DCM 3714 300V 28V/500W
4Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 300 V 200 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.3 mm Industrial DCM3714xD2H31E0
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 28 Vin 12 Vout, 320 W, C gr
7Expected 10/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.3 mm Industrial DCM3414x50M13C2
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 28 Vin 24 Vout, 320 W, T gr
3Expected 27/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 24 V 13.33 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M26C2
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 300 Vin 24 Vout, 600 W, C gr
11On Order
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 300 V 200 V 420 V 24 V 25 A 2.121 kV 95.1 mm 35.5 mm 9.3 mm Industrial DCM3714xD2H26F0
Vicor DC/DC Converters - Chassis Mount 3414 28V 12V320WCA
5Expected 08/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
64Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 12 V 12.5 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case
4Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 24Vout 12.5A
4Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-15V 1.33A Iso Encap
54On Order
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
MEAN WELL DC/DC Converters - Chassis Mount 45W 150-1500Vin 24V 1.87A Screw terminal mnt
108Expected 11/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 V 150 V 1.5 kV 24 V 1.87 A 135 mm 70 mm 32 mm DDRH-45
MEAN WELL DC/DC Converters - Chassis Mount 18-36Vin 5Vout 25W 5A
212On Order
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 18 V 36 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 43.2-100.8VDC O/P +24V12.5A
28Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 72 V 50.4 V 93.6 V 24 V 12.5 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 24V 1.25A 30W DC-DC CONVERTER
204On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 24 V 1.25 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30