Differential Amplifiers

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers High Speed 135In Stock
Min.: 1
Mult.: 1

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 195In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 244In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4503IDGNR A 595-THS4503IDGNR 273In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505DR 260In Stock
Min.: 1
Mult.: 1

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp 115In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDR 652In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDGKR 5 001In Stock
Min.: 1
Mult.: 1
: 250

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521ID 5 866In Stock
12 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 500

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPWR 368In Stock
Min.: 1
Mult.: 1

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPW 575In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDGK 2 339In Stock
Min.: 1
Mult.: 1
: 2 500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNT 2 481In Stock
3 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IDR 1 670In Stock
Min.: 1
Mult.: 1

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IRUNR 856In Stock
750Expected 08/09/2026
Min.: 1
Mult.: 1
: 250

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IRTWR 351In Stock
Min.: 1
Mult.: 1
: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful 4 170In Stock
6 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553MR/NOPB 299In Stock
Min.: 1
Mult.: 1
: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Unity Gain 2In Stock
20Expected 14/09/2026
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain A 595-INA105KU A 59 A 595-INA105KU 32In Stock
5 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Fixed-Gain 143In Stock
Min.: 1
Mult.: 1

INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133U A 595 A 595-INA133U 58In Stock
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

INA133 1 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133UA A 59 A 595-INA133UA 540In Stock
5 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

INA133 1 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5 149In Stock
675Expected 01/09/2026
Min.: 1
Mult.: 1

INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube