Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators High voltage cost o ptimized single cha 596In Stock
72 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1 us General Purpose 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single/Dual Diff A 5 95-TL331IDBVT A 595 A 595-TL331IDBVT 21 801In Stock
147 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sgl Diff Co mparator 2 769In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 18 mA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive grade 36 -V single comparato 5 441In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1 us General Purpose 2 V 36 V 210 uA 2.5 mV 25 nA - 40 C + 125 C TL391B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR 757In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators Diff Comp 828In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL714CDR A 595-TL A 595-TL714CDR 58In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output A 595- A 595-TLC3702IPW 2 157In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Dual MicroPwr Lin CMOS Vltg Comp 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad V 777In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 20 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Tube
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393CD A 595-TLC39 A 595-TLC393CD 2 452In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single high voltage low power comparato 406In Stock
3 000Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector Window 2.2 V 36 V 55 uA 500 uV 5 nA - 40 C + 125 C TLV1701AIDCKRG4 Reel, Cut Tape
Texas Instruments Analog Comparators 2.2-V to 36-V microP ower Comparatr A 59 A 595-TLV1701AIDRLR 479In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe 123In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 400 uV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high voltage l ow power comparator 117In Stock
21 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2QFN-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 101In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Push-Pull Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1811

Texas Instruments Analog Comparators Automotive dual mi c ropower high-voltag 10In Stock
2 500Expected 11/02/2027
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1822
Texas Instruments Analog Comparators Single high-speed hi gh-voltage push-pu 212In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single n anopower high-voltag 38In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 40 V 250 uV 1.5 nA - 40 C + 125 C TLV1851 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 65V open-drain compa rator with 2.5V int 62In Stock
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT WSON-8 2 Channel Open Drain 3.3 V 65 V 8 uA 1 mA 500 uV 2 pA - 40 C + 125 C TLV1922 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 19In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKT 731In Stock
18 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKR 81In Stock
2 250Expected 24/09/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower comparato r with integrated r 79In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 500 uA 6 mV - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKT 220In Stock
93 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel